Cirrus Logic CS4361-CZZ
| Manufacturer | |
| MPN | CS4361-CZZ |
| LCSC Part # | C1520779 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | Digital filtering 6 I2S 4.75V~5.25V TSSOP-20 ADCs/DACs - Special Purpose RoHS |
| Datasheet | Cirrus Logic CS4361-CZZ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Cirrus Logic | |
| Packaging | TSSOP-20 | |
| Features | Digital filtering | |
| Number of Channels | 6 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2S | |
| ChipType | - | |
| DNL (LSB) | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Quiescent Current | - | |
| Integral non - linearity | - | |
| ADC architecture | Sigma-Delta | |
| Resolution (Bits) | 24;216kHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Cirrus Logic | |
| Packaging | TSSOP-20 | |
| Features | Digital filtering | |
| Number of Channels | 6 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2S |
| Type | Description | |
|---|---|---|
| ChipType | - | |
| DNL (LSB) | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Quiescent Current | - | |
| Integral non - linearity | - | |
| ADC architecture | Sigma-Delta | |
| Resolution (Bits) | 24;216kHz |
Introduction
A complete 6-channel digital-to-analog output system including interpolation, multi-bit D/A conversion, and output analog filtering in a small 20-pin package. Supports all major audio data interface formats. Based on a fourth-order, multi-bit, deltasigma modulator with a linear analog low-pass filter. Includes auto-speed mode detection using both sample rate and master clock ratio as a method of auto-selecting sampling rates between 2 kHz and 216 kHz. Contains on-chip digital de-emphasis, operates from a single +5V power supply with separate built-in level shifter for the digital interface, and requires minimal support circuitry. Ideal for DVD players and recorders, digital televisions, home theater and set-top box products, and automotive audio systems. Available in a 20-pin TSSOP Commercial grade package (-40 to 85°C).
Features
- Multi-Bit Delta-Sigma Modulator
- 24-Bit Conversion
- Automatically Detects Sample Rates Up To 192 kHz
- 103 dB Dynamic Range
- -94 dB THD+N
- Low Clock-Jitter Sensitivity
- +5 V Core Power
- +1.8 V to +5 V Interface Power
- Filtered Line-Level Outputs
- On-Chip Digital De-emphasis
- Popguard Technology
- Mute Output Control
- Small 20-pin TSSOP Package
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Cirrus Logic | |
| Packaging | TSSOP-20 | |
| Features | Digital filtering | |
| Number of Channels | 6 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2S | |
| ChipType | - | |
| DNL (LSB) | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Quiescent Current | - | |
| Integral non - linearity | - | |
| ADC architecture | Sigma-Delta | |
| Resolution (Bits) | 24;216kHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Cirrus Logic | |
| Packaging | TSSOP-20 | |
| Features | Digital filtering | |
| Number of Channels | 6 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2S |
| Type | Description | |
|---|---|---|
| ChipType | - | |
| DNL (LSB) | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Quiescent Current | - | |
| Integral non - linearity | - | |
| ADC architecture | Sigma-Delta | |
| Resolution (Bits) | 24;216kHz |
Introduction
A complete 6-channel digital-to-analog output system including interpolation, multi-bit D/A conversion, and output analog filtering in a small 20-pin package. Supports all major audio data interface formats. Based on a fourth-order, multi-bit, deltasigma modulator with a linear analog low-pass filter. Includes auto-speed mode detection using both sample rate and master clock ratio as a method of auto-selecting sampling rates between 2 kHz and 216 kHz. Contains on-chip digital de-emphasis, operates from a single +5V power supply with separate built-in level shifter for the digital interface, and requires minimal support circuitry. Ideal for DVD players and recorders, digital televisions, home theater and set-top box products, and automotive audio systems. Available in a 20-pin TSSOP Commercial grade package (-40 to 85°C).
Features
- Multi-Bit Delta-Sigma Modulator
- 24-Bit Conversion
- Automatically Detects Sample Rates Up To 192 kHz
- 103 dB Dynamic Range
- -94 dB THD+N
- Low Clock-Jitter Sensitivity
- +5 V Core Power
- +1.8 V to +5 V Interface Power
- Filtered Line-Level Outputs
- On-Chip Digital De-emphasis
- Popguard Technology
- Mute Output Control
- Small 20-pin TSSOP Package
C1520779 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

