MAXIM MAX1257BETM+
| Manufacturer | |
| MPN | MAX1257BETM+ |
| LCSC Part # | C1520760 |
| Packaging | TQFN-48-EP(7x7) |
| Customer # | |
| Key Attributes | 16 SPI 2.7V~3.6V TQFN-48-EP(7x7) ADCs/DACs - Special Purpose RoHS |
| Datasheet | MAXIM MAX1257BETM+ |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-48-EP(7x7) | |
| Features | Built-in temperature sensor;Built-in reference source;Bipolar input | |
| Number of Channels | 16 | |
| Interface | SPI | |
| Operating Temperature | -40℃~+85℃ | |
| ChipType | - | |
| DNL (LSB) | 1LSB | |
| Voltage - Supply | 2.7V~3.6V | |
| Quiescent Current | - | |
| Integral non - linearity | 1LSB | |
| ADC architecture | - | |
| Resolution (Bits) | 12;225kHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-48-EP(7x7) | |
| Features | Built-in temperature sensor;Built-in reference source;Bipolar input | |
| Number of Channels | 16 | |
| Interface | SPI | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| ChipType | - | |
| DNL (LSB) | 1LSB | |
| Voltage - Supply | 2.7V~3.6V | |
| Quiescent Current | - | |
| Integral non - linearity | 1LSB | |
| ADC architecture | - | |
| Resolution (Bits) | 12;225kHz |
Introduction
The MAX1220/MAX1257/MAX1258 is a highly integrated system monitoring and control solution which includes a 16-channel (MAX1257/MAX1258) or 8-ch (MAX1220) 12-bit Analog to Digital Converter (ADC), twelve 12-bit Digital to Analog Converters (DACs), an internal reference, an internal temp sensor, a 4-bit (MAX1220) or 12-bit (MAX1257/MAX1258) GPIO port, and a 25MHz SPI-/QSPI-/MICROWIRE-compatible serial interface. The MAX1220 is available in a 36-pin TQFN package. The MAX1257/MAX1258 are available in 48-pin TQFN package. All devices are specified over the -40°C to +85°C temperature range.
Features
- Reduce Parts Count and Board Space with Fully Integrated System Monitor and Controller
- Monitors 8 (MAX1220) or 16 Voltages (MAX1257/MAX1258) Using 12-Bit, 225ksps ADC
- Controls 8 Output Voltage Level with 12-Bit, Octal, 2µs Settling DAC with Ultra-Low Glitch Energy (4Π×VS)
- Measures Temperature with Internal ±1°C Accurate Temperature Sensor
- Options for Using Either Internal 2.5V (MAX1257) Reference, 4.096V (MAX1220/MAX1258) Reference or External Reference
- Includes 4 (MAX1220) or 12 (MAX1257/1258) GPIOs
- Lower Processor Requirements and Minimize Power Consumption and Heat Dissipation
- On-Chip FIFO, Channel-Scan Mode and Data Averaging
- Autoshutdown Between Conversions
- Low-Power ADC: 2.5mA at 225ksps, 22µA at 1ksps
- Low-Power DAC: 1.5mA
- TQFN Package with Exposed Pad
- Enable Maximum Dynamic Range with Availability of 2 Analog Power Supply Options: +2.7V to +3.6V (MAX1257) or +4.75V to +5.25V (MAX1220/MAX1258)
Applications
- Controls for Optical Components
- Base-Station Control Loops
- System Supervision and Control
- Data-Acquisition Systems
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-48-EP(7x7) | |
| Features | Built-in temperature sensor;Built-in reference source;Bipolar input | |
| Number of Channels | 16 | |
| Interface | SPI | |
| Operating Temperature | -40℃~+85℃ | |
| ChipType | - | |
| DNL (LSB) | 1LSB | |
| Voltage - Supply | 2.7V~3.6V | |
| Quiescent Current | - | |
| Integral non - linearity | 1LSB | |
| ADC architecture | - | |
| Resolution (Bits) | 12;225kHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-48-EP(7x7) | |
| Features | Built-in temperature sensor;Built-in reference source;Bipolar input | |
| Number of Channels | 16 | |
| Interface | SPI | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| ChipType | - | |
| DNL (LSB) | 1LSB | |
| Voltage - Supply | 2.7V~3.6V | |
| Quiescent Current | - | |
| Integral non - linearity | 1LSB | |
| ADC architecture | - | |
| Resolution (Bits) | 12;225kHz |
Introduction
The MAX1220/MAX1257/MAX1258 is a highly integrated system monitoring and control solution which includes a 16-channel (MAX1257/MAX1258) or 8-ch (MAX1220) 12-bit Analog to Digital Converter (ADC), twelve 12-bit Digital to Analog Converters (DACs), an internal reference, an internal temp sensor, a 4-bit (MAX1220) or 12-bit (MAX1257/MAX1258) GPIO port, and a 25MHz SPI-/QSPI-/MICROWIRE-compatible serial interface. The MAX1220 is available in a 36-pin TQFN package. The MAX1257/MAX1258 are available in 48-pin TQFN package. All devices are specified over the -40°C to +85°C temperature range.
Features
- Reduce Parts Count and Board Space with Fully Integrated System Monitor and Controller
- Monitors 8 (MAX1220) or 16 Voltages (MAX1257/MAX1258) Using 12-Bit, 225ksps ADC
- Controls 8 Output Voltage Level with 12-Bit, Octal, 2µs Settling DAC with Ultra-Low Glitch Energy (4Π×VS)
- Measures Temperature with Internal ±1°C Accurate Temperature Sensor
- Options for Using Either Internal 2.5V (MAX1257) Reference, 4.096V (MAX1220/MAX1258) Reference or External Reference
- Includes 4 (MAX1220) or 12 (MAX1257/1258) GPIOs
- Lower Processor Requirements and Minimize Power Consumption and Heat Dissipation
- On-Chip FIFO, Channel-Scan Mode and Data Averaging
- Autoshutdown Between Conversions
- Low-Power ADC: 2.5mA at 225ksps, 22µA at 1ksps
- Low-Power DAC: 1.5mA
- TQFN Package with Exposed Pad
- Enable Maximum Dynamic Range with Availability of 2 Analog Power Supply Options: +2.7V to +3.6V (MAX1257) or +4.75V to +5.25V (MAX1220/MAX1258)
Applications
- Controls for Optical Components
- Base-Station Control Loops
- System Supervision and Control
- Data-Acquisition Systems
C1520760 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

