LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI ADS1196CPAG

Manufacturer
MPN
ADS1196CPAG
LCSC Part #
C1520702
Packaging
TQFP-64(10x10)
Customer #
Key Attributes
2.7V~5.25V TQFP-64(10x10) Analog Front End (AFE) RoHS
DatasheetTI ADS1196CPAG
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog Front End (AFE)
ManufacturerTI
PackagingTQFP-64(10x10)
number of channels6
Resolution(Bits)16
S/N Ratio97dB
Voltage - Supply2.7V~5.25V
FunctionProgrammable gain;Simultaneous sampling control;Multiplexers;Internal reference source;Fault detection;Built-in temperature sensor
Operating Temperature0℃~+70℃

Features

AI Translation
  • Eight low-noise PGAs and eight high-resolution ADCs (ADS1198)
  • Low power consumption: 0.55mW/channel
  • Input-referred noise: 12μVpp (150Hz bandwidth, G=6)
  • Input bias current: 200pA
  • Data rate: 125SPS to 8kSPS
  • Common-mode rejection ratio: –105dB
  • Programmable gain: 1, 2, 3, 4, 6, 8, or 12
  • Supports AAMI EC11, EC13, IEC60601-1, IEC60601-2-27, and IEC60601-2-51 standards
  • Supply voltage: unipolar or bipolar
  • Analog: 2.7V to 5.25V
  • Digital: 1.65V to 3.6V
  • Integrated right-leg drive amplifier, lead-off detection, WCT, and test signal
  • Pace detection channel selection
  • Integrated oscillator and reference
  • Flexible power-down and standby modes
  • SPI-compatible serial interface
  • Operating temperature range: 0℃ to +70℃

Applications

AI Translation
  • Medical instrumentation (ECG), including: patient monitoring; Holter, event, stress, and vital signs monitoring, including ECG, AED, telemedicine
  • Evoked Auditory Potential (EAP)
  • Sleep study monitoring
  • High-precision, synchronous, multi-channel signal acquisition