TI TMS320C6745DPTPA3
| Manufacturer | |
| MPN | TMS320C6745DPTPA3 |
| LCSC Part # | C1520566 |
| Packaging | HLQFP-176(24x24) |
| Customer # | |
| Key Attributes | Fixed-point / floating-point 375MHz HLQFP-176(24x24) DSP (Digital Signal Processors) RoHS |
| Datasheet | TI TMS320C6745DPTPA3 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 4 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Manufacturer | TI | |
| Packaging | HLQFP-176(24x24) | |
| Type | Fixed-point / floating-point | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Hardware MAC acceleration;Zero-overhead loop;Parallel data channel;DMA data transfer;High-speed peripheral interface;Integrated PWM control;Secure storage and protection | |
| Clock Rate | 375MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Manufacturer | TI | |
| Packaging | HLQFP-176(24x24) | |
| Type | Fixed-point / floating-point |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Features | Hardware MAC acceleration;Zero-overhead loop;Parallel data channel;DMA data transfer;High-speed peripheral interface;Integrated PWM control;Secure storage and protection | |
| Clock Rate | 375MHz |
Introduction
The TMS320C6745/6747 device is a low-power digital signal processor based on a TMS320C674x DSP core. It consumes significantly lower power than other members of the TMS320C6000 platform of DSPs. The TMS320C6745/6747 device enables original-equipment manufacturers (OEMs) and original-design manufacturers (ODMs) to quickly bring to market devices featuring high processing performance. The TMS320C6745/6747 DSP core uses a two-level cache-based architecture. The Level 1 program cache (L1P) is a 32-KB direct mapped cache and the Level 1 data cache (L1D) is a 32-KB 2-way setassociative cache. The Level 2 program cache (L2P) consists of a 256-KB memory space that is shared between program and data space. L2 memory can be configured as mapped memory, cache, or combinations o
Features
- Software Support – TI DSP/BIOS – Chip Support Library and DSP Library
- 375- and 456-MHz TMS320C674x VLIW DSP
- C674x Instruction Set Features – Superset of the C67x+ and G fx+ ISAs – Up to 3648 MIPS and 2736 MFLOPS C674x – Byte-Addressable (8-, 16-, 32-, and 64-Bit Data) – 8-Bit Overflow Protection – Bit-Field Extract, Set, Clear – Normalization, Saturation, Bit-Counting – Compact 16-Bit Instructions
- C674x Two-Level Cache Memory Architecture – 32KB of L1P Program RAM/Cache – 32KB of L1D Data RAM/Cache – 256KB of L2 Unified Mapped RAM/Cache – Flexible RAM/Cache Partition (L1 and L2)
- Enhanced Direct Memory Access Controller 3 (EDMA3): – 2 Transfer Controllers – 32 Independent DMA Channels – 8 Quick DMA Channels – Programmable Transfer Burst Size
- TMS320C674x Fixed- and Floating-Point VLIW DSP Core – Load-Store Architecture with Nonaligned Support – 64 General-Purpose Registers (32-Bit) – Six ALU (32- and 40-Bit) Functional Units – Supports 32-Bit Integer, SP (IEEE Single Precision/32-Bit) and DP (IEEE Double Precision/64-Bit) Floating Point – Supports up to Four SP Additions Per Clock, Four DP Additions Every 2 Clocks – Supports up to Two Floating-Point (SP or DP) Reciprocal Approximation (RCPxP) and Square-Root Reciprocal Approximation (RSQRxP) Operations Per Cycle – Two Multiply Functional Units – Mixed-Precision IEEE Floating Point Multiply Supported up to: – 2 SP x SP -> SP Per Clock – 2 SP x SP -> DP Every Two Clocks – - 2SP×DP→DP Every Three Clocks – 2 DP x DP -> DP Every Four Clocks – Fixed-Point Multiply Supports Two 32 x 32-Bit Multiplies, Four 16 × 16-Bit Multiplies, or Eight 8×8 -Bit Multiplies per Clock Cycle, and Complex Multiples – Instruction Packing Reduces Code Size – All Instructions Conditional – Hardware Support for Modulo Loop Operation – Protected Mode Operation – Exceptions Support for Error Detection and Program Redirection
- 128KB of RAM Shared Memory (TMS320C6747 Only)
- 3.3-V LVCMOS I/Os (Except for USB Interfaces)
- Two External Memory Interfaces: – EMIFA – NOR (8- or 16-Bit-Wide Data) – NAND (8- or 16-Bit-Wide Data) – 16-Bit SDRAM with 128-MB Address Space (TMS320C6747 Only) – EMIFB – 32-Bit or 16-Bit SDRAM with 256-MB Address Space (TMS320C6747) – 16-Bit SDRAM with 128-MB Address Space (TMS320C6745)
- Three Configurable 16550-Type UART Modules: – UART0 with Modem Control Signals – Autoflow Control Signals (CTS, RTS) on UART0 Only – 16-Byte FIFO – 16x or 13x Oversampling Option
- LCD Controller (TMS320C6747 Only)
- Two Serial Peripheral Interfaces (SPIs) Each with One Chip Select
- Multimedia Card (MMC)/Secure Digital (SD) Card Interface with Secure Data I/O (SDIO)
- Two Master and Slave Inter-Integrated Circuit I2C Bus
- One Host-Port Interface (HPI) with 16-Bit-Wide Muxed Address/Data Bus for High Bandwidth (TMS320C6747 Only)
- Programmable Real-Time Unit Subsystem (PRUSS) – Two Independent Programmable Realtime Unit (PRU) Cores – 32-Bit Load and Store RISC Architecture – 4KB of Instruction RAM per Core – 512 Bytes of Data RAM per Core
- PRUSS can be Disabled via Software to Save Power Standard Power-Management Mechanism Clock Gating Entire Subsystem Under a Single PSC Clock Gating Domain Dedicated Interrupt Controller Dedicated Switched Central Resource
- USB 1.1 OHCI (Host) with Integrated PHY (USB1) (TMS320C6747 Only)
- RMII Media-Independent Interface – Management Data I/O (MDIO) Module
- Real-Time Clock with 32-kHz Oscillator and Separate Power Rail (TMS320C6747 Only)
- One 64-Bit General-Purpose Timer (Configurable as Two 32-Bit Timers) One 64-Bit General-Purpose Watchdog Timer (Configurable as Two 32-Bit General-Purpose Timers) Three Enhanced Pulse Width Modulators (eHRPWMs): – Dedicated 16-Bit Time-Base Counter with Period and Frequency Control – 6 Single Edge, 6 Dual Edge Symmetric, or 3 Dual Edge Asymmetric Outputs – Dead-Band Generation – PWM Chopping by High-Frequency Carrier – Trip Zone Input
- Three 32-Bit Enhanced Capture (eCAP) Modules: – Configurable as 3 Capture Inputs or 3 Auxiliary Pulse Width Modulator (APWM) Outputs – Single-Shot Capture of up to Four Event TimeStamps
- Two 32-Bit Enhanced Quadrature Encoder Pulse (eQEP) Modules
- Three Multichannel Audio Serial Ports (McASPs): – TMS320C6747 Supports 3 McASPs – TMS320C6745 Supports 2 McASPs – Six Clock Zones and 28 Serial Data Pins – Supports TDM, I2S, and Similar Formats – DIT-Capable (McASP2) – FIFO Buffers for Transmit and Receive
- 10/100 Mbps Ethernet MAC (EMAC): – IEEE 802.3 Compliant (3.3-V I/O Only)
Applications
- A/V Receivers
- Automotive Amplifiers
- Soundbars
- Home Theatre Systems
- Professional Audio
- Network Streaming Audio
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Manufacturer | TI | |
| Packaging | HLQFP-176(24x24) | |
| Type | Fixed-point / floating-point | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Hardware MAC acceleration;Zero-overhead loop;Parallel data channel;DMA data transfer;High-speed peripheral interface;Integrated PWM control;Secure storage and protection | |
| Clock Rate | 375MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Manufacturer | TI | |
| Packaging | HLQFP-176(24x24) | |
| Type | Fixed-point / floating-point |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Features | Hardware MAC acceleration;Zero-overhead loop;Parallel data channel;DMA data transfer;High-speed peripheral interface;Integrated PWM control;Secure storage and protection | |
| Clock Rate | 375MHz |
Introduction
The TMS320C6745/6747 device is a low-power digital signal processor based on a TMS320C674x DSP core. It consumes significantly lower power than other members of the TMS320C6000 platform of DSPs. The TMS320C6745/6747 device enables original-equipment manufacturers (OEMs) and original-design manufacturers (ODMs) to quickly bring to market devices featuring high processing performance. The TMS320C6745/6747 DSP core uses a two-level cache-based architecture. The Level 1 program cache (L1P) is a 32-KB direct mapped cache and the Level 1 data cache (L1D) is a 32-KB 2-way setassociative cache. The Level 2 program cache (L2P) consists of a 256-KB memory space that is shared between program and data space. L2 memory can be configured as mapped memory, cache, or combinations o
Features
- Software Support – TI DSP/BIOS – Chip Support Library and DSP Library
- 375- and 456-MHz TMS320C674x VLIW DSP
- C674x Instruction Set Features – Superset of the C67x+ and G fx+ ISAs – Up to 3648 MIPS and 2736 MFLOPS C674x – Byte-Addressable (8-, 16-, 32-, and 64-Bit Data) – 8-Bit Overflow Protection – Bit-Field Extract, Set, Clear – Normalization, Saturation, Bit-Counting – Compact 16-Bit Instructions
- C674x Two-Level Cache Memory Architecture – 32KB of L1P Program RAM/Cache – 32KB of L1D Data RAM/Cache – 256KB of L2 Unified Mapped RAM/Cache – Flexible RAM/Cache Partition (L1 and L2)
- Enhanced Direct Memory Access Controller 3 (EDMA3): – 2 Transfer Controllers – 32 Independent DMA Channels – 8 Quick DMA Channels – Programmable Transfer Burst Size
- TMS320C674x Fixed- and Floating-Point VLIW DSP Core – Load-Store Architecture with Nonaligned Support – 64 General-Purpose Registers (32-Bit) – Six ALU (32- and 40-Bit) Functional Units – Supports 32-Bit Integer, SP (IEEE Single Precision/32-Bit) and DP (IEEE Double Precision/64-Bit) Floating Point – Supports up to Four SP Additions Per Clock, Four DP Additions Every 2 Clocks – Supports up to Two Floating-Point (SP or DP) Reciprocal Approximation (RCPxP) and Square-Root Reciprocal Approximation (RSQRxP) Operations Per Cycle – Two Multiply Functional Units – Mixed-Precision IEEE Floating Point Multiply Supported up to: – 2 SP x SP -> SP Per Clock – 2 SP x SP -> DP Every Two Clocks – - 2SP×DP→DP Every Three Clocks – 2 DP x DP -> DP Every Four Clocks – Fixed-Point Multiply Supports Two 32 x 32-Bit Multiplies, Four 16 × 16-Bit Multiplies, or Eight 8×8 -Bit Multiplies per Clock Cycle, and Complex Multiples – Instruction Packing Reduces Code Size – All Instructions Conditional – Hardware Support for Modulo Loop Operation – Protected Mode Operation – Exceptions Support for Error Detection and Program Redirection
- 128KB of RAM Shared Memory (TMS320C6747 Only)
- 3.3-V LVCMOS I/Os (Except for USB Interfaces)
- Two External Memory Interfaces: – EMIFA – NOR (8- or 16-Bit-Wide Data) – NAND (8- or 16-Bit-Wide Data) – 16-Bit SDRAM with 128-MB Address Space (TMS320C6747 Only) – EMIFB – 32-Bit or 16-Bit SDRAM with 256-MB Address Space (TMS320C6747) – 16-Bit SDRAM with 128-MB Address Space (TMS320C6745)
- Three Configurable 16550-Type UART Modules: – UART0 with Modem Control Signals – Autoflow Control Signals (CTS, RTS) on UART0 Only – 16-Byte FIFO – 16x or 13x Oversampling Option
- LCD Controller (TMS320C6747 Only)
- Two Serial Peripheral Interfaces (SPIs) Each with One Chip Select
- Multimedia Card (MMC)/Secure Digital (SD) Card Interface with Secure Data I/O (SDIO)
- Two Master and Slave Inter-Integrated Circuit I2C Bus
- One Host-Port Interface (HPI) with 16-Bit-Wide Muxed Address/Data Bus for High Bandwidth (TMS320C6747 Only)
- Programmable Real-Time Unit Subsystem (PRUSS) – Two Independent Programmable Realtime Unit (PRU) Cores – 32-Bit Load and Store RISC Architecture – 4KB of Instruction RAM per Core – 512 Bytes of Data RAM per Core
- PRUSS can be Disabled via Software to Save Power Standard Power-Management Mechanism Clock Gating Entire Subsystem Under a Single PSC Clock Gating Domain Dedicated Interrupt Controller Dedicated Switched Central Resource
- USB 1.1 OHCI (Host) with Integrated PHY (USB1) (TMS320C6747 Only)
- RMII Media-Independent Interface – Management Data I/O (MDIO) Module
- Real-Time Clock with 32-kHz Oscillator and Separate Power Rail (TMS320C6747 Only)
- One 64-Bit General-Purpose Timer (Configurable as Two 32-Bit Timers) One 64-Bit General-Purpose Watchdog Timer (Configurable as Two 32-Bit General-Purpose Timers) Three Enhanced Pulse Width Modulators (eHRPWMs): – Dedicated 16-Bit Time-Base Counter with Period and Frequency Control – 6 Single Edge, 6 Dual Edge Symmetric, or 3 Dual Edge Asymmetric Outputs – Dead-Band Generation – PWM Chopping by High-Frequency Carrier – Trip Zone Input
- Three 32-Bit Enhanced Capture (eCAP) Modules: – Configurable as 3 Capture Inputs or 3 Auxiliary Pulse Width Modulator (APWM) Outputs – Single-Shot Capture of up to Four Event TimeStamps
- Two 32-Bit Enhanced Quadrature Encoder Pulse (eQEP) Modules
- Three Multichannel Audio Serial Ports (McASPs): – TMS320C6747 Supports 3 McASPs – TMS320C6745 Supports 2 McASPs – Six Clock Zones and 28 Serial Data Pins – Supports TDM, I2S, and Similar Formats – DIT-Capable (McASP2) – FIFO Buffers for Transmit and Receive
- 10/100 Mbps Ethernet MAC (EMAC): – IEEE 802.3 Compliant (3.3-V I/O Only)
Applications
- A/V Receivers
- Automotive Amplifiers
- Soundbars
- Home Theatre Systems
- Professional Audio
- Network Streaming Audio
C1520566 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

