TI TMS320DM8147SCYE2
| Manufacturer | |
| MPN | TMS320DM8147SCYE2 |
| LCSC Part # | C1520560 |
| Packaging | FCBGA-684 |
| Customer # | |
| Key Attributes | DaVinci digital media processor |
| Datasheet | TI TMS320DM8147SCYE2 |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Manufacturer | TI | |
| Packaging | FCBGA-684 | |
| CPU Core | - | |
| Clock Rate | 1GHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Manufacturer | TI | |
| Packaging | FCBGA-684 |
| Type | Description | |
|---|---|---|
| CPU Core | - | |
| Clock Rate | 1GHz |
Introduction
The TMS320DM814x DaVinci video processors are highly integrated, programmable platforms that leverage DaVinci processor technology to meet the processing demands of applications including: HD video conferencing - Skype terminals, video surveillance DVR IP cameras, digital signage, media players and adapters, mobile medical imaging, network projectors, and home audio/video equipment. The devices enable OEMs and ODMs to quickly bring to market powerful OS support, rich user interfaces, and high-performance devices through a fully integrated hybrid processor solution for maximum flexibility. The devices also combine programmable video and audio processing with a highly integrated peripheral set.
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Manufacturer | TI | |
| Packaging | FCBGA-684 | |
| CPU Core | - | |
| Clock Rate | 1GHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Manufacturer | TI | |
| Packaging | FCBGA-684 |
| Type | Description | |
|---|---|---|
| CPU Core | - | |
| Clock Rate | 1GHz |
Introduction
The TMS320DM814x DaVinci video processors are highly integrated, programmable platforms that leverage DaVinci processor technology to meet the processing demands of applications including: HD video conferencing - Skype terminals, video surveillance DVR IP cameras, digital signage, media players and adapters, mobile medical imaging, network projectors, and home audio/video equipment. The devices enable OEMs and ODMs to quickly bring to market powerful OS support, rich user interfaces, and high-performance devices through a fully integrated hybrid processor solution for maximum flexibility. The devices also combine programmable video and audio processing with a highly integrated peripheral set.
C1520560 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

