LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM DS1374C-33# product image
Images for reference only

MAXIM DS1374C-33#

Manufacturer
MPN
DS1374C-33#
LCSC Part #
C1520448
Packaging
SOIC-16-300mil
Customer #
Key Attributes
SOIC-16-300mil Real Time Clocks RoHS
DatasheetMAXIM DS1374C-33#
RoHS Compliance1 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.7284$ 4.73
200+$ 1.8301$ 366.02
500+$ 1.7653$ 882.65
1,000+$ 1.7345$ 1734.50
Standard Packaging46/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Real Time Clocks
ManufacturerMAXIM
PackagingSOIC-16-300mil
Operating Temperature-40℃~+85℃
Voltage - Supply2.97V~5.5V
FeaturesPeriodic interrupt output;Watchdog timer;Temperature compensation;Backup power management and battery charging;InsideSRAM/NVRAM;Programmable clock output;Alarm function;Power-off retention of registers
crystal oscillator-

Introduction

AI Translation

The DS1374 is a 32-bit binary counter designed to continuously count time in seconds. An additional counter generates a periodic alarm or serves as a watchdog timer. If disabled, this counter can be used as 3 bytes of nonvolatile (NV) RAM. Separate output pins are provided for an interrupt and a square wave at one of four selectable frequencies. A precision temperature-compensated reference and comparator circuit monitor the status of VCC to detect power failures, provide a reset output, and automatically switch to the backup supply when necessary. Additionally, the reset pin is monitored as a pushbutton input for externally generating a reset. The device is programmed serially through an I2C serial interface.

Features

AI Translation
  • 32-Bit Binary Counter
  • Second Binary Counter Provides Time-of-Day Alarm, Watchdog Timer, or NV RAM
  • Separate Square-Wave and Interrupt Output Pins
  • I2C Serial Interface
  • Automatic Power-Fail Detect and Switch Circuitry
  • Single-Pin Pushbutton Reset Input/Open-Drain Reset Output
  • Low-Voltage Operation
  • Trickle-Charge Capability
  • -40°C to +85°C Operating Temperature Range
  • 10-Pin uSOP, 16-Pin SO
  • Available in a Surface-Mount Package with an Integrated Crystal (DS1374C)
  • Underwriters Laboratories (UL) Recognized

Applications

AI Translation
  • Portable Instruments
  • Point-of-Sale Equipment
  • Medical Equipment
  • Telecommunications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
DS1374C-33#T&RMAXIMSO-16-300mil1$ 2.8388