LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP MCP3008-I/SL

Manufacturer
MPN
MCP3008-I/SL
LCSC Part #
C1520159
Packaging
SOIC-16
Customer #
Key Attributes
4/8-Channel 10-Bit A/D Converters with SPI Serial Interface
DatasheetMICROCHIP MCP3008-I/SL
RoHS Compliance2 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerMICROCHIP
PackagingSOIC-16
Operating Temperature-40℃~+85℃
InterfaceSPI
Quiescent Current (Iq)425uA
Voltage - Supply2.7V~5.5V
Number of Channels8
Integral non - linearity1LSB
Voltage ReferenceExternal
Clock/OscillatorExternal
Clock Frequency3.6MHz;1.35MHz
FeaturesMultiplexers
Resolution(Bits)200kHz;10
S/N Ratio-
DNL (LSB)0.25LSB
ADC architectureSAR
Programmable GainNot supported

Introduction

AI Translation

The MCP3004/3008 devices are successive approximation 10-bit Analog-to-Digital (A/D) converters with on-board sample and hold circuitry. The MCP3004 is programmable to provide two pseudo-differential input pairs or four single-ended inputs. The MCP3008 is programmable to provide four pseudo-differential input pairs or eight single-ended inputs. Differential Nonlinearity (DNL) and Integral Nonlinearity (INL) are specified at ±1 LSB. Communication with the devices is accomplished using a simple serial interface compatible with the SPI protocol. The devices are capable of conversion rates of up to 200 ksps. The MCP3004/3008 devices operate over a broad voltage range (2.7V - 5.5V). Low-current design permits operation with typical standby currents of only 5 nA and typical active currents of 320 μA. The MCP3004 is offered in 14-pin PDIP, 150 mil SOIC and TSSOP packages, while the MCP3008 is offered in 16-pin PDIP and SOIC packages.

Features

AI Translation
  • 10-bit resolution
  • ±1 LSB max DNL
  • ±1 LSB max INL
  • 4 (MCP3004) or 8 (MCP3008) input channels
  • Analog inputs programmable as single-ended or pseudo-differential pairs
  • On-chip sample and hold
  • SPI serial interface (modes 0,0 and 1,1)
  • Single supply operation: 2.7V - 5.5V
  • 200 ksps max. sampling rate at VDD = 5V
  • 75 ksps max. sampling rate at VDD = 2.7V
  • Low power CMOS technology
  • 5 nA typical standby current, 2 μA max.
  • 500 μA max. active current at 5V
  • Industrial temp range: -40°C to +85°C
  • Available in PDIP, SOIC and TSSOP packages

Applications

AI Translation
  • Sensor Interface
  • Process Control
  • Data Acquisition
  • Battery Operated Systems