LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS 8S89833AKILF product image
  • 8S89833AKILF thumbnail 1
  • 8S89833AKILF thumbnail 2
  • 8S89833AKILF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RENESAS 8S89833AKILF

Manufacturer
MPN
8S89833AKILF
LCSC Part #
C1520086
Packaging
VFQFPN-16(3x3)
Customer #
Key Attributes
3V~3.6V 2GHz 4 VFQFPN-16(3x3) Clock Buffers, Drivers RoHS
DatasheetRENESAS 8S89833AKILF
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.8036$ 3.80
10+$ 3.2695$ 32.70
30+$ 2.9539$ 88.62
100+$ 2.6322$ 263.22
500+$ 2.4845$ 1242.25
1,000+$ 2.4183$ 2418.30
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers
ManufacturerRENESAS
PackagingVFQFPN-16(3x3)
Operating Temperature-40℃~+85℃
Voltage - Supply3V~3.6V
FeaturesMulti-channel fan-out/isolation drive;Internal termination and bias network;Output enable/shutdown
Number of Inputs-
Output Frequency(Max)2GHz
Number of outputs4

Introduction

AI Translation

The 8S89833 is a high speed 1-to-4 Differential-to-LVDS Fanout Buffer with Internal Termination. The 8S89833 is optimized for high speed and very low output skew, making it suitable for use in demanding applications such as SONET, 1 Gigabit and 10 Gigabit Ethernet, and Fibre Channel. The internally terminated differential input and VREF_AC pin allow other differential signal families such as LVPECL, LVDS, and CML to be easily interfaced to the input with minimal use of external components. The device also has an output enable pin which may be useful for system test and debug purposes. The 8S89833 is packaged in a small 3mm x 3mm 16-pin VFQFN package which makes it ideal for use in space-constrained applications.

Features

AI Translation
  • Four differential LVDS outputs
  • IN, nIN input pair can accept the following differential input levels: LVPECL, LVDS, CML
  • Output frequency: 2GHz
  • Cycle-to-cycle jitter, RMS: 3.5ps (maximum)
  • Additive phase jitter, RMS: 0.03ps (typical)
  • Output skew: 30ps (maximum)
  • Part-to-part skew: 200ps (maximum)
  • Propagation Delay: 600ps (maximum)
  • Full 3.3V supply mode
  • -40°C to 85°C ambient operating temperature
  • Available in lead-free (RoHS 6) package