LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI SRC4190IDB

Manufacturer
MPN
SRC4190IDB
LCSC Part #
C1520004
Packaging
SSOP-28
Customer #
Key Attributes
Sample Rate Converter 4kHz~212kHz SSOP-28 Audio Special Purpose RoHS
DatasheetTI SRC4190IDB
RoHS Compliance1 documents available
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Audio Special Purpose
ManufacturerTI
PackagingSSOP-28
TypeSample Rate Converter
Operating Temperature-45℃~+85℃
FeaturesAsynchronous sample rate conversion;Mute control
InterfaceI2S;TDM
Resolution (Bits)4kHz~212kHz
Voltage - Supply3.3V

Introduction

AI Translation

The SRC4190 device is an asynchronous sample rate converter designed for professional and broadcast audio applications. The SRC4190 combines a wide input-to-output sampling ratio with outstanding dynamic range and low distortion. Input and output serial ports support standard audio formats, as well as a Time Division Multiplexed (TDM) mode. Flexible audio interfaces allow the SRC4190 to connect to a wide range of audio data converters, digital audio receivers and transmitters, and digital signal processors. The SRC4190 is a standalone pin-programmed device, with control pins for mode, data format, mute, bypass, and low group delay functions. The SRC4190 may be operated from a single 3.3-V power supply. A separate digital I/O supply (VIO) operates with a 1.65-V to 3.6-V supply, allowing greater flexibility when interfacing to current and future generation signal processors and logic devices. The SRC4190 is available in a 28-pin SSOP package.

Features

AI Translation
  • Automatic Sensing of the Input-to-Output Sampling Ratio
  • Wide Input-to-Output Sampling Range: 16:1 to 1:16
  • Supports Input and Output Sampling Rates up to 212 kHz
  • Dynamic Range: 128 dB (–60-dB fS Input, BW = 20 Hz to fS / 2 , A-Weighted)
  • THD+N: –125 dB (0-dB fS Input, BW = 20 Hz to fS / 2)
  • Attenuates Sampling and Reference Clock Jitter
  • High-Performance, Linear Phase Digital Filtering
  • Flexible Audio Serial Ports: Master or Slave Mode Operation Supports I²S Left Justified, Right Justified, and TDM Data Formats Supports 16-, 18-, 20-, or 24-Bit Audio Data, TDM Mode Allows Daisy Chaining of up to Eight Devices
  • Supports 24-, 20-, 18-, or 16-Bit Input and Output All Output Data is Dithered from the Internal 28-Bit Data Path
  • Low Group Delay Option for Interpolation Filter
  • Soft Mute Function
  • Bypass Mode
  • Power-Down Mode
  • Operates from a Single 3.3-V Power Supply
  • Small 28-Pin SSOP Package
  • Pin Compatible With the SRC4192, AD1895, and AD1896

Applications

AI Translation
  • Digital Mixing Consoles
  • Digital Audio Workstations
  • Audio Distribution Systems
  • Broadcast Studio Equipment
  • High-End A/V Receivers
  • General Digital Audio Processing