LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS 502MILF product image
  • 502MILF thumbnail 1
  • 502MILF thumbnail 2
  • 502MILF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RENESAS 502MILF

Manufacturer
MPN
502MILF
LCSC Part #
C1519898
Packaging
SOIC-8
Customer #
Key Attributes
3V~5.5V 190MHz TTL 2 SOIC-8 Clock Generators, PLLs, Frequency Synthesizers RoHS
DatasheetRENESAS 502MILF
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.839$ 2.84
10+$ 2.7745$ 27.75
30+$ 2.7315$ 81.95
100+$ 2.6884$ 268.84
Standard Packaging97/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers
ManufacturerRENESAS
PackagingSOIC-8
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Voltage - Supply3V~5.5V
Output Frequency(Max)190MHz
Interface-
Phase Offset-
Period Jitter, Peak-to-Peak25ps;-
Features-
Input-
Output LevelTTL
Phase Jitter-
Number of Outputs2

Introduction

AI Translation

The ICS502 LOCOTM is the most cost effective way to generate a high-quality, high-frequency clock output and a reference from a lower frequency crystal or clock input. The name LOCO stands for Low Cost Oscillator, as it is designed to replace crystal oscillators in most electronic systems. Using Phase-Locked Loop (PLL) techniques, the device uses a standard fundamental mode, inexpensive crystal to produce output clocks up to 160 MHz. Stored in the chip’s ROM is the ability to generate six different multiplication factors, allowing one chip to output many common frequencies. This product is intended for clock generation. It has low output jitter (variation in the output period), but input to output skew and jitter are not defined or guaranteed. For applications which require defined input to output skew, use the ICS570B.

Features

AI Translation
  • Packaged as 8-pin SOIC or die
  • Pb (lead) free package
  • IDT’s lowest cost PLL clock
  • Zero ppm multiplication error
  • Easy to cascade with ICS5xx series
  • Input crystal frequency of 5 – 27 MHz
  • Input clock frequency of 2 – 50 MHz
  • Output clock frequencies up to 190 MHz
  • Low jitter – 50 ps one sigma
  • Compatible with all popular CPUs
  • Duty cycle of 45/55 up to 160 MHz
  • Operating voltages of 3.0 to 5.5 V
  • 25 mA drive capability at TTL levels
  • Industrial temperature version available
  • Advanced, low-power CMOS process