muRata CSTLS16M0X55Z-A0
| Manufacturer | |
| MPN | CSTLS16M0X55Z-A0 |
| LCSC Part # | C1519683 |
| Packaging | SIP-3-2.5mm |
| Customer # | |
| Key Attributes | 16MHz 30pF 50Ω SIP-3-2.5mm Resonators RoHS |
| Datasheet | muRata CSTLS16M0X55Z-A0 |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | muRata | |
| Packaging | SIP-3-2.5mm | |
| Frequency | 16MHz | |
| Operating Temperature | -20℃~+80℃ | |
| Built - in Load Capacitance | 30pF | |
| Resonant Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | muRata | |
| Packaging | SIP-3-2.5mm | |
| Frequency | 16MHz |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+80℃ | |
| Built - in Load Capacitance | 30pF | |
| Resonant Impedance | 50Ω |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1494 | $ 0.15 |
| 200+ | $ 0.0579 | $ 11.58 |
| 500+ | $ 0.0558 | $ 27.90 |
| 1,000+ | $ 0.0548 | $ 54.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | muRata | |
| Packaging | SIP-3-2.5mm | |
| Frequency | 16MHz | |
| Operating Temperature | -20℃~+80℃ | |
| Built - in Load Capacitance | 30pF | |
| Resonant Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | muRata | |
| Packaging | SIP-3-2.5mm | |
| Frequency | 16MHz |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+80℃ | |
| Built - in Load Capacitance | 30pF | |
| Resonant Impedance | 50Ω |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| CSTLS16M0X53-A0 | muRata | Similar | SIP-3-2.5mm | 1,825 | $ 0.3207 | ||
| KZT16000 | KYX | Similar | SIP-3-2.5mm | 10 | $ 0.2734 | ||
| CSTLS16M0X55-A0 | muRata | Similar | SIP-3-2.5mm | 0 | $ 0.1661 | ||
| CSTLS16M0X54-A0 | muRata | Similar | SIP-3-2.5mm | 0 | $ 0.166 | ||
| CSTLS16M0X51-A0 | muRata | Similar | SIP-3-2.5mm | 0 | $ 0.1628 |
5 more alternative parts.View all substitutes

