muRata CSTLS4M91G53-A0
| Manufacturer | |
| MPN | CSTLS4M91G53-A0 |
| LCSC Part # | C1519674 |
| Packaging | SIP-3-2.5mm |
| Customer # | |
| Key Attributes | 4.915MHz 15pF 30Ω SIP-3-2.5mm Resonators RoHS |
| Datasheet | muRata CSTLS4M91G53-A0 |
| RoHS Compliance | 5 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | muRata | |
| Packaging | SIP-3-2.5mm | |
| Frequency | 4.915MHz | |
| Operating Temperature | -20℃~+80℃ | |
| Built - in Load Capacitance | 15pF | |
| Resonant Impedance | 30Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | muRata | |
| Packaging | SIP-3-2.5mm | |
| Frequency | 4.915MHz |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+80℃ | |
| Built - in Load Capacitance | 15pF | |
| Resonant Impedance | 30Ω |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | muRata | |
| Packaging | SIP-3-2.5mm | |
| Frequency | 4.915MHz | |
| Operating Temperature | -20℃~+80℃ | |
| Built - in Load Capacitance | 15pF | |
| Resonant Impedance | 30Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | muRata | |
| Packaging | SIP-3-2.5mm | |
| Frequency | 4.915MHz |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+80℃ | |
| Built - in Load Capacitance | 15pF | |
| Resonant Impedance | 30Ω |
Help & FeedbackShow similar products (0) >
C1519674 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

