muRata CSTLS7M20G53-A0
| Manufacturer | |
| MPN | CSTLS7M20G53-A0 |
| LCSC Part # | C1519672 |
| Packaging | SIP-3-2.5mm |
| Customer # | |
| Key Attributes | 7.2MHz 15pF 30Ω SIP-3-2.5mm Resonators RoHS |
| Datasheet | muRata CSTLS7M20G53-A0 |
| RoHS Compliance | 5 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | muRata | |
| Packaging | SIP-3-2.5mm | |
| Frequency | 7.2MHz | |
| Operating Temperature | -20℃~+80℃ | |
| Built - in Load Capacitance | 15pF | |
| Resonant Impedance | 30Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | muRata | |
| Packaging | SIP-3-2.5mm | |
| Frequency | 7.2MHz |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+80℃ | |
| Built - in Load Capacitance | 15pF | |
| Resonant Impedance | 30Ω |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Chip type CERALOCK with built-in load capacitors provides high accuracy in an extremely small package.
Features
AI Translation
- High accuracy resonators whose total tolerance is available for less than ±3,000ppm.
- High reliability and available for a wide temperature range.
- Oscillation circuits do not require external load capacitors.
- Available for a wide frequency range.
- Extremely small and have a low profile.
- No adjustment is necessary for oscillation circuits.
- Stable supply is ensured due to not using precious metal (Paradium) in built-in Capacitance.
Applications
AI Translation
- Cluster panel and Control panel
- Safety control Anti-lock Brake System, Electronic Stability Control, Airbag, etc.
- Engine ECU, Electronic Power Steering, Immobilizer, etc.
- Car Air conditioner, Power Window, Remote Keyless Entry system, etc.
- Intelligent Transportation System Lane Keeping System, Millimeter wave radar, etc.
- Battery control for hybrid cars
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | muRata | |
| Packaging | SIP-3-2.5mm | |
| Frequency | 7.2MHz | |
| Operating Temperature | -20℃~+80℃ | |
| Built - in Load Capacitance | 15pF | |
| Resonant Impedance | 30Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | muRata | |
| Packaging | SIP-3-2.5mm | |
| Frequency | 7.2MHz |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+80℃ | |
| Built - in Load Capacitance | 15pF | |
| Resonant Impedance | 30Ω |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Chip type CERALOCK with built-in load capacitors provides high accuracy in an extremely small package.
Features
AI Translation
- High accuracy resonators whose total tolerance is available for less than ±3,000ppm.
- High reliability and available for a wide temperature range.
- Oscillation circuits do not require external load capacitors.
- Available for a wide frequency range.
- Extremely small and have a low profile.
- No adjustment is necessary for oscillation circuits.
- Stable supply is ensured due to not using precious metal (Paradium) in built-in Capacitance.
Applications
AI Translation
- Cluster panel and Control panel
- Safety control Anti-lock Brake System, Electronic Stability Control, Airbag, etc.
- Engine ECU, Electronic Power Steering, Immobilizer, etc.
- Car Air conditioner, Power Window, Remote Keyless Entry system, etc.
- Intelligent Transportation System Lane Keeping System, Millimeter wave radar, etc.
- Battery control for hybrid cars
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

