LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON AMPDEDH-A07 product image
Images for reference only

ABRACON AMPDEDH-A07

Manufacturer
MPN
AMPDEDH-A07
LCSC Part #
C1519664
Packaging
SMD3225-4P
Customer #
Key Attributes
SMD3225-4P Oscillators RoHS
Datasheetpdf iconABRACON AMPDEDH-A07
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.7758$ 1.78
200+$ 0.6881$ 137.62
500+$ 0.6628$ 331.40
1,000+$ 0.6517$ 651.70
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerABRACON
PackagingSMD3225-4P

Features

AI Translation
  • Output selectable between 2 frequencies
  • Compact footprint as small as 1.6x1.2mm
  • Low 0.84mm profile
  • Low power consumption
  • 1MHz to 80MHz output frequency range
  • Short lead time for new frequencies
  • Wide -40℃ to +85℃ operating temperature range
  • Low operating current: 1.3mA IDD (typ)

Applications

AI Translation
  • Wearables
  • Internet of Things (IoT)
  • Industrial IoT
  • Audio and video
  • Drones and robotics