MAXIM MAX17526AATP+
| Manufacturer | |
| MPN | MAX17526AATP+ |
| LCSC Part # | C1519361 |
| Packaging | TQFN-20(5x5) |
| Customer # | |
| Key Attributes | Load Switch 1 Active High 6A TQFN-20(5x5) Power Management - Specialized RoHS |
| Datasheet | MAXIM MAX17526AATP+ |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-20(5x5) | |
| Type | Load Switch | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection;Under-voltage lockout;Reverse current blocking;Reverse voltage protection | |
| Number of Lines | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Control Input Logic | Active High | |
| RDS(on) | 30mΩ | |
| Maximum Continuous Current | 6A | |
| Voltage - Supply | 5.5V~60V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-20(5x5) | |
| Type | Load Switch | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection;Under-voltage lockout;Reverse current blocking;Reverse voltage protection | |
| Number of Lines | 1 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Control Input Logic | Active High | |
| RDS(on) | 30mΩ | |
| Maximum Continuous Current | 6A | |
| Voltage - Supply | 5.5V~60V |
Introduction
The Olympus series of ICs are the smallest and robust integrated system protection solutions. The MAX17526A adjustable power limiter offers a unique feature to limit power drawn from supplies or delivered to loads, amongst a host of protection features. These protection features include adjustable input overvoltage and undervoltage protection, positive and negative input voltage protection, overcurrent protection, reverse-current protection and overtemperature protection. The device features a built-in low RON (30mΩ typ) NFET, and an integrated gate drive for an optional external NFET.
Features
- Robust Protection Reduces System Downtime
- Wide Input-Supply Range: +5.5V to +60V
- Active Power Limit to Protect Supply or Load (MAX17526A)
- Programmable Input Overvoltage Setting up to 40V
- Negative Input Fault Tolerant (with External NFET)
- Reverse Current Protection (with External NFET)
- Low RON Internal NFET (30mΩ typ)
- Dual-Stage Current Limiting
- 1.0× Startup Current (MAX17526A)
- 1.5× Startup Current (MAX17526B)
- 2.0× Startup Current (MAX17526C)
- Fast Startup and Brownout Recovery
- Continuous Current-Limit During Startup
- Thermal Foldback Current-Limit
- Flexible Design to Maximize Reuse and Minimize Requalification
- Adjustable UVLO and OVLO Thresholds
- Programmable Forward-Current Limit: 0.2A to 0.6A with ±10% Accuracy and 0.6A to 6.0A with ±8.5% Accuracy Over Full Temperature Range
- Programmable Overcurrent Response: Continuous, Autoretry, and Latch-Off Modes
- Logic Level and High-Voltage Enable Inputs (EN and HVEN)
- Protected External NFET Gate Drive
- Reduced Solution Footprint
- 20-Pin 5mm x 5mm TQFN-EP Package Integrated NFET for Common-Use Protection Requirements
Applications
- Industrial Power Distribution Systems
- Control and Automation
- Motion Control Drives
- Human Machine Interfaces
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.1895 | $ 10.19 |
| 10+ | $ 9.8677 | $ 98.68 |
Standard Packaging60/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-20(5x5) | |
| Type | Load Switch | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection;Under-voltage lockout;Reverse current blocking;Reverse voltage protection | |
| Number of Lines | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Control Input Logic | Active High | |
| RDS(on) | 30mΩ | |
| Maximum Continuous Current | 6A | |
| Voltage - Supply | 5.5V~60V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-20(5x5) | |
| Type | Load Switch | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection;Under-voltage lockout;Reverse current blocking;Reverse voltage protection | |
| Number of Lines | 1 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Control Input Logic | Active High | |
| RDS(on) | 30mΩ | |
| Maximum Continuous Current | 6A | |
| Voltage - Supply | 5.5V~60V |
Introduction
The Olympus series of ICs are the smallest and robust integrated system protection solutions. The MAX17526A adjustable power limiter offers a unique feature to limit power drawn from supplies or delivered to loads, amongst a host of protection features. These protection features include adjustable input overvoltage and undervoltage protection, positive and negative input voltage protection, overcurrent protection, reverse-current protection and overtemperature protection. The device features a built-in low RON (30mΩ typ) NFET, and an integrated gate drive for an optional external NFET.
Features
- Robust Protection Reduces System Downtime
- Wide Input-Supply Range: +5.5V to +60V
- Active Power Limit to Protect Supply or Load (MAX17526A)
- Programmable Input Overvoltage Setting up to 40V
- Negative Input Fault Tolerant (with External NFET)
- Reverse Current Protection (with External NFET)
- Low RON Internal NFET (30mΩ typ)
- Dual-Stage Current Limiting
- 1.0× Startup Current (MAX17526A)
- 1.5× Startup Current (MAX17526B)
- 2.0× Startup Current (MAX17526C)
- Fast Startup and Brownout Recovery
- Continuous Current-Limit During Startup
- Thermal Foldback Current-Limit
- Flexible Design to Maximize Reuse and Minimize Requalification
- Adjustable UVLO and OVLO Thresholds
- Programmable Forward-Current Limit: 0.2A to 0.6A with ±10% Accuracy and 0.6A to 6.0A with ±8.5% Accuracy Over Full Temperature Range
- Programmable Overcurrent Response: Continuous, Autoretry, and Latch-Off Modes
- Logic Level and High-Voltage Enable Inputs (EN and HVEN)
- Protected External NFET Gate Drive
- Reduced Solution Footprint
- 20-Pin 5mm x 5mm TQFN-EP Package Integrated NFET for Common-Use Protection Requirements
Applications
- Industrial Power Distribution Systems
- Control and Automation
- Motion Control Drives
- Human Machine Interfaces
C1519361 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



