LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse SRP175F product image
Images for reference only

Littelfuse SRP175F

Manufacturer
MPN
SRP175F
LCSC Part #
C1519303
Packaging
-
Customer #
Key Attributes
PTC RESET FUSE 15V
DatasheetLittelfuse SRP175F
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1321$ 0.13
200+$ 0.0511$ 10.22
500+$ 0.0494$ 24.70
1,000+$ 0.0485$ 48.50
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLittelfuse
Packaging-
Operating Temperature-40℃~+85℃
Voltage - Max15V
Hold Current-
Current - Max100A
Power Dissipation1.5W
Trip Current-
Pitch-
Height-
Length-
Width-
Resistance @ 25℃50mΩ
Time to Trip(Max)-
Resistance - Post Trip (R1) (Max)120mΩ