Littelfuse 0251005.NAT1L
| Manufacturer | |
| MPN | 0251005.NAT1L |
| LCSC Part # | C1519282 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 300A@125V 5A 125V Through Hole Fuses RoHS |
| Datasheet | Littelfuse 0251005.NAT1L |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Melting I2t | 4.14 | |
| Interrupt Rating | 300A@125V | |
| Operating Temperature | -55℃~+125℃ | |
| Nominal Cold Resistance | 15.8mΩ | |
| Type | - | |
| Current Rating | 5A | |
| Voltage Drop | 110mV | |
| Voltage Rating (DC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Melting I2t | 4.14 | |
| Interrupt Rating | 300A@125V | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Nominal Cold Resistance | 15.8mΩ | |
| Type | - | |
| Current Rating | 5A | |
| Voltage Drop | 110mV | |
| Voltage Rating (DC) | 125V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The PICO II Very Fast-Acting Fuse is designed to meet an extensive array of performance characteristics in a space-saving subminiature package.
Features
AI Translation
- Very fast-acting
- Halogen-free available
- Small size
- Wide operating temperature
- Wide current rating range (0.062A - 15A)
- Low temperature re-rating
Applications
AI Translation
- Secondary protection for space constrained applications
- Flat–panel display TV
- Power supply
- LCD monitor
- Audio/Video system
- LCD backlight inverter
- Lighting system
- Offce machines
- Medical equipment
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7703 | $ 0.77 |
| 10+ | $ 0.7501 | $ 7.50 |
| 30+ | $ 0.7377 | $ 22.13 |
| 100+ | $ 0.7253 | $ 72.53 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Melting I2t | 4.14 | |
| Interrupt Rating | 300A@125V | |
| Operating Temperature | -55℃~+125℃ | |
| Nominal Cold Resistance | 15.8mΩ | |
| Type | - | |
| Current Rating | 5A | |
| Voltage Drop | 110mV | |
| Voltage Rating (DC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Melting I2t | 4.14 | |
| Interrupt Rating | 300A@125V | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Nominal Cold Resistance | 15.8mΩ | |
| Type | - | |
| Current Rating | 5A | |
| Voltage Drop | 110mV | |
| Voltage Rating (DC) | 125V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The PICO II Very Fast-Acting Fuse is designed to meet an extensive array of performance characteristics in a space-saving subminiature package.
Features
AI Translation
- Very fast-acting
- Halogen-free available
- Small size
- Wide operating temperature
- Wide current rating range (0.062A - 15A)
- Low temperature re-rating
Applications
AI Translation
- Secondary protection for space constrained applications
- Flat–panel display TV
- Power supply
- LCD monitor
- Audio/Video system
- LCD backlight inverter
- Lighting system
- Offce machines
- Medical equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



