MICROCHIP ATECC608B-SSHCZ-T
| Manufacturer | |
| MPN | ATECC608B-SSHCZ-T |
| LCSC Part # | C1518772 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | I2C SOIC-8 Specialized ICs RoHS |
| Datasheet | MICROCHIP ATECC608B-SSHCZ-T |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Specialized ICs | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C | |
| Voltage - Supply | 2V~5.5V | |
| Algorithm | ECC;AES;SHA-256 | |
| Standby Current (Max) | - | |
| Function | Secure key storage;Secure boot verification;Security counter;Unique ID;Anti-cracking hardware protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Specialized ICs | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2V~5.5V | |
| Algorithm | ECC;AES;SHA-256 | |
| Standby Current (Max) | - | |
| Function | Secure key storage;Secure boot verification;Security counter;Unique ID;Anti-cracking hardware protection |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Cryptographic Co-Processor with Secure Hardware-Based Key Storage: – Protected storage for up to 16 keys, certificates or data
- Hardware Support for Asymmetric Sign, Verify, Key Agreement: – ECDSA: FIPS186-3 Elliptic Curve Digital Signature ECDH: FIPS SP800-56A Elliptic Curve Diffie-Hellman NIST Standard P256 Elliptic Curve Support
- Hardware Support for Symmetric Algorithms: – SHA-256 & HMAC Hash including off-chip context save/restore AES-128: Encrypt/Decrypt, Galois Field Multiply for GCM
- Networking Key Management Support: Turnkey PRF/HKDF calculation for TLS 1.2 & 1.3 Ephemeral key generation and key agreement in SRAM Small message encryption with keys entirely protected
- Secure Boot Support: – Full ECDSA code signature validation, optional stored digest/signature Optional communication key disablement prior to secure boot – Encryption/Authentication for messages to prevent on-board attacks
- Internal High-Quality NIST SP 800-90A/B/C Random Number Generator (RNG)
- Two High-Endurance Monotonic Counters
- Unique 72-Bit Serial Number
- Two Interface Options Available: High-Speed Single Wire Interface with One GPIO Pin 1 MHz Standard I2C Interface
- 1.8V to 5.5V IO Levels, 2.0V to 5.5V Supply Voltage
- Two Temperature Ranges Available: – Standard Industrial Temperature Range: -40°C to +85°C Extended Industrial Temperature Range: -40°C to +100°C
- <150 nA Sleep Current
- Packaging Options – 8-pad UDFN, 8-lead SOIC and 3-Lead Contact Package Options
- Die-on-Tape and Reel and WLCSP for Qualified Customers (Contact Microchip Sales)
Applications
AI Translation
- IoT network endpoint key management & exchange
- Encryption for small messages and PII data
- Secure Boot and Protected Download
- Ecosystem Control, Anti-cloning
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Specialized ICs | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C | |
| Voltage - Supply | 2V~5.5V | |
| Algorithm | ECC;AES;SHA-256 | |
| Standby Current (Max) | - | |
| Function | Secure key storage;Secure boot verification;Security counter;Unique ID;Anti-cracking hardware protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Specialized ICs | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2V~5.5V | |
| Algorithm | ECC;AES;SHA-256 | |
| Standby Current (Max) | - | |
| Function | Secure key storage;Secure boot verification;Security counter;Unique ID;Anti-cracking hardware protection |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Cryptographic Co-Processor with Secure Hardware-Based Key Storage: – Protected storage for up to 16 keys, certificates or data
- Hardware Support for Asymmetric Sign, Verify, Key Agreement: – ECDSA: FIPS186-3 Elliptic Curve Digital Signature ECDH: FIPS SP800-56A Elliptic Curve Diffie-Hellman NIST Standard P256 Elliptic Curve Support
- Hardware Support for Symmetric Algorithms: – SHA-256 & HMAC Hash including off-chip context save/restore AES-128: Encrypt/Decrypt, Galois Field Multiply for GCM
- Networking Key Management Support: Turnkey PRF/HKDF calculation for TLS 1.2 & 1.3 Ephemeral key generation and key agreement in SRAM Small message encryption with keys entirely protected
- Secure Boot Support: – Full ECDSA code signature validation, optional stored digest/signature Optional communication key disablement prior to secure boot – Encryption/Authentication for messages to prevent on-board attacks
- Internal High-Quality NIST SP 800-90A/B/C Random Number Generator (RNG)
- Two High-Endurance Monotonic Counters
- Unique 72-Bit Serial Number
- Two Interface Options Available: High-Speed Single Wire Interface with One GPIO Pin 1 MHz Standard I2C Interface
- 1.8V to 5.5V IO Levels, 2.0V to 5.5V Supply Voltage
- Two Temperature Ranges Available: – Standard Industrial Temperature Range: -40°C to +85°C Extended Industrial Temperature Range: -40°C to +100°C
- <150 nA Sleep Current
- Packaging Options – 8-pad UDFN, 8-lead SOIC and 3-Lead Contact Package Options
- Die-on-Tape and Reel and WLCSP for Qualified Customers (Contact Microchip Sales)
Applications
AI Translation
- IoT network endpoint key management & exchange
- Encryption for small messages and PII data
- Secure Boot and Protected Download
- Ecosystem Control, Anti-cloning
C1518772 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

