LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS63900DSKR product image
  • TPS63900DSKR thumbnail 1
  • TPS63900DSKR thumbnail 2
  • TPS63900DSKR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS63900DSKRRoHS

Manufacturer
MPN
TPS63900DSKR
LCSC Part #
C1518762
Packaging
WSON-10-EP(2.5x2.5)
Customer #
Key Attributes
1.8-V to 5.5-V Buck-boost Converter with Input Current Limit and DVS
Datasheetpdf iconTI TPS63900DSKR
In-Stock: 11,337
11,337 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2122$ 1.21
10+$ 0.998$ 9.98
30+$ 0.8811$ 26.43
100+$ 0.7481$ 74.81
500+$ 0.6897$ 344.85
1,000+$ 0.6621$ 662.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingWSON-10-EP(2.5x2.5)
Operating Temperature-40℃~+125℃@(TJ)
FunctionBuck-Boost
Frequency - Switching-
Number of Outputs1
FeaturesAdjustable current limiting;Dynamic voltage scaling;Overcurrent Protection
Output TypeAdjustable
TopologyBuck-Boost
Operating Voltage1.8V~5.5V
Switch tube (built-in/external)Built-in
Output Voltage1.8V~5V
Output Current400mA
Quiescent Current75nA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS63900 device is a high-efficiency synchronous buck-boost converter with an extremely low quiescent current (75 nA typical). The device has 32 user-programmable output voltage settings from 1.8 V to 5 V. A dynamic voltage-scaling feature lets applications switch between two output voltages during operation; for example, to save power by using a lower system supply voltage during standby operation. With its wide supply voltage range and programmable input current limit (1 mA to 100 mA and unlimited), the device is ideal for use with a wide range of primary like 3S Alkaline, 1S Li-MnO₂ or 1S Li-SOCl₂, and secondary battery types. The high-output current capability supports commonly-used RF standards like sub-1-GHz, BLE, LoRa, wM-Bus, and NB-IoT.

Features

AI Translation
  • Input voltage range: 1.8 V to 5.5 V
  • Output voltage range: 1.8 V to 5 V (100-mV steps)
  • Programmable with external resistors
  • SEL pin to toggle between two output voltage presets
  • 400-mA output current for V₁ ≥ 2.0 V, V₀ = 3.3 V (typical 1.45-A peak switching current limit)

  • Stackable: parallel multiple devices for higher output current
  • 90% Efficiency at 10-μA load current

  • 75-nA quiescent current
  • 60-nA shutdown current
  • Single-mode operation
  • Eliminates mode transitions between buck, buck-boost and boost operation
  • Low output ripple
  • Excellent transient performance
  • Integrated soft start
  • Programmable input current limit with eight settings (1 mA to 100 mA and unlimited)
  • Output short-circuit and overtemperature protection
  • Tiny solution size of 21-mm²
  • Small 2.2-μH inductor, single 22-μF output capacitor
  • 10-Pin, 2.5-mm×2.5-mm, 0.5-mm pitch WSON package

Applications

AI Translation
  • Smart meters and sensor nodes
  • Electronic smart locks
  • Medical sensor patches and patient monitors
  • Wearable electronics
  • Asset tracking
  • Industrial IoT (smart sensors) / NB-IoT