LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

BOURNS CRF2512-FZ-R050ELF

Manufacturer
MPN
CRF2512-FZ-R050ELF
LCSC Part #
C1518093
Packaging
2512
Customer #
Key Attributes
RES 50mΩ ±1% 1W 2512
DatasheetBOURNS CRF2512-FZ-R050ELF
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerBOURNS
Packaging2512
Resistance50mΩ
Power(Watts)1W
TypeCurrent Sense Resistor
Tolerance±1%
Temperature Coefficient±50ppm/℃