VISHAY WSR2R1000FTA
| Manufacturer | |
| MPN | WSR2R1000FTA |
| LCSC Part # | C1518083 |
| Packaging | 4527 |
| Customer # | |
| Key Attributes | RES 100mΩ ±1% 2W 4527 |
| Datasheet | VISHAY WSR2R1000FTA |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 4527 | |
| Power(Watts) | 2W | |
| Resistance | 100mΩ | |
| Voltage Rating | - | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±75ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 4527 | |
| Power(Watts) | 2W | |
| Resistance | 100mΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±75ppm/℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6713 | $ 0.67 |
| 200+ | $ 0.2595 | $ 51.90 |
| 500+ | $ 0.2514 | $ 125.70 |
| 1,500+ | $ 0.2465 | $ 369.75 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 4527 | |
| Power(Watts) | 2W | |
| Resistance | 100mΩ | |
| Voltage Rating | - | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±75ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 4527 | |
| Power(Watts) | 2W | |
| Resistance | 100mΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±75ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| WSR2R1000FEA | VISHAY | Similar | 4527 | 2,136 | $ 0.8109 | ||
| MA452750FR100FZ | EVER OHMS | Similar | 4527 | 397 | $ 0.808 | ||
| HoLR4527DS-7W-100mR-1% | Milliohm | Similar | 4527 | 7 | $ 0.6145 | ||
| WSR3R1000FEB | VISHAY | Similar | 4527 | 0 | $ 0.5356 | ||
| 73M5R100F | CTS | Similar | 4527 | 0 | $ 4.9379 |
5 more alternative parts.View all substitutes

