muRata GCM155L81H472KA37J
| Manufacturer | |
| Mfr. Part # | GCM155L81H472KA37J |
| LCSC Part # | C1517575 |
| Package | 0402 |
| Customer # | |
| Description | 4.7nF X8L ±10% 50V 0402 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 50000 |
| Sales Unit | Piece |
In-Stock:
35,750
35,750
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0114 | $ 0.57 |
500+ | $ 0.009 | $ 4.50 |
1,500+ | $ 0.0077 | $ 11.55 |
5,000+ | $ 0.0069 | $ 34.50 |
25,000+ | $ 0.0062 | $ 155.00 |
50,000+ | $ 0.0058 | $ 290.00 |
Standard Packaging 50000/Full
Reel | ||
Better price for more quantity?
$