TI SN75DP159RGZT
| Manufacturer | |
| MPN | SN75DP159RGZT |
| LCSC Part # | C1517416 |
| Packaging | VQFN-48-EP(7x7) |
| Customer # | |
| Key Attributes | 6 Gbps AC-coupled TMDS to HDMI Level Converter Retimer |
| Datasheet | TI SN75DP159RGZT |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Video Processing | |
| Manufacturer | TI | |
| Packaging | VQFN-48-EP(7x7) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Video Processing | |
| Manufacturer | TI |
| Type | Description | |
|---|---|---|
| Packaging | VQFN-48-EP(7x7) |
Introduction
The SNx5DP159 device is a dual-mode DisplayPort to Transition Minimized Differential Signaling (TMDS) retimer that supports Digital Visual Interface (DVI) 1.0 and High-Definition Multimedia Interface (HDMI) 1.4b and 2.0 output signals. The SNx5DP159 device supports Class 1 and Class 2 applications of the dual-mode standard version 1.1 through the DDC link or the AUX channel. Each data channel of the SNx5DP159 device supports a data rate of up to 6Gbps, enabling support for Ultra-High Definition (4K×2K/60Hz) 8-bit color high-resolution video and High-Definition Television (1920 × 1080/60Hz) with 1080p 16-bit color depth. The SNx5DP159 device can be automatically configured as a pass-through driver when the data rate is below 1Gbps and as a retimer when the data rate exceeds this value. This feature can be disabled through I²C[4] programming. To ensure signal integrity, the SNx5DP159 device implements multiple features. The SNx5DP159 receiver supports adaptive and fixed equalization to eliminate Inter-Symbol Interference (ISI) jitter or losses caused by bandwidth limitations in board traces or cables. When used as a retimer, the built-in Clock and Data Recovery (CDR) function can remove random jitter from the high-frequency input and the video source. The transmitter provides various functions that not only help meet compliance requirements but also reduce system design issues. For example, the de-emphasis function can compensate for attenuation when driving long cables or high-loss board traces. The SNx5DP159 device also includes a TMDS output amplitude adjustment function implemented using an external resistor on the Vsadj pin, as well as a source selection function and an output slew rate control function. The operation and configuration of the device can be set through pin settings or I²C[4] programming. The SNx5DP159 device uses multiple methods for power management and to reduce active power.
Features
- AC-coupled TMDS or DisplayPort dual-mode physical-level input
- Output to HDMI2.0a TMDS physical level supporting data rates up to 6Gbps, electrically compatible with HDMI2.0a parameters
- Supports DisplayPort dual-mode standard version 1.1
- Up to 16.5dB adaptive receiver equalizer and programmable fixed equalizer
- High-speed channel control, pre-emphasis, transmit swing, and slew rate control
- I2C or pin-strap programmable
- Supports Type 2 I2C-over-AUX to DDC bridge
- Integrated TMDS level shifter and clock and data recovery (CDR)
- Active I²C[4] buffer
- Main channel input swapping
- Low power consumption
- 435mW operating power at 6Gbps, 10mW in shutdown state
- Extended temperature device options for commercial and industrial applications
- 40-pin, 0.4mm pitch, 5mm x 5mm WQFN package, pin-compatible with TPD158 redriver
- 40-pin, 0.5mm pitch, 7mm x 7mm VQFN package
Applications
- Laptop
- Desktop
- All-in-One
- Tablet
- Gaming Console
- Industrial PC Audio/Video Equipment
- Blu-Ray DVD Gaming Systems
- HDMI Adapter or Dongle
- Docking Station
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Video Processing | |
| Manufacturer | TI | |
| Packaging | VQFN-48-EP(7x7) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Video Processing | |
| Manufacturer | TI |
| Type | Description | |
|---|---|---|
| Packaging | VQFN-48-EP(7x7) |
Introduction
The SNx5DP159 device is a dual-mode DisplayPort to Transition Minimized Differential Signaling (TMDS) retimer that supports Digital Visual Interface (DVI) 1.0 and High-Definition Multimedia Interface (HDMI) 1.4b and 2.0 output signals. The SNx5DP159 device supports Class 1 and Class 2 applications of the dual-mode standard version 1.1 through the DDC link or the AUX channel. Each data channel of the SNx5DP159 device supports a data rate of up to 6Gbps, enabling support for Ultra-High Definition (4K×2K/60Hz) 8-bit color high-resolution video and High-Definition Television (1920 × 1080/60Hz) with 1080p 16-bit color depth. The SNx5DP159 device can be automatically configured as a pass-through driver when the data rate is below 1Gbps and as a retimer when the data rate exceeds this value. This feature can be disabled through I²C[4] programming. To ensure signal integrity, the SNx5DP159 device implements multiple features. The SNx5DP159 receiver supports adaptive and fixed equalization to eliminate Inter-Symbol Interference (ISI) jitter or losses caused by bandwidth limitations in board traces or cables. When used as a retimer, the built-in Clock and Data Recovery (CDR) function can remove random jitter from the high-frequency input and the video source. The transmitter provides various functions that not only help meet compliance requirements but also reduce system design issues. For example, the de-emphasis function can compensate for attenuation when driving long cables or high-loss board traces. The SNx5DP159 device also includes a TMDS output amplitude adjustment function implemented using an external resistor on the Vsadj pin, as well as a source selection function and an output slew rate control function. The operation and configuration of the device can be set through pin settings or I²C[4] programming. The SNx5DP159 device uses multiple methods for power management and to reduce active power.
Features
- AC-coupled TMDS or DisplayPort dual-mode physical-level input
- Output to HDMI2.0a TMDS physical level supporting data rates up to 6Gbps, electrically compatible with HDMI2.0a parameters
- Supports DisplayPort dual-mode standard version 1.1
- Up to 16.5dB adaptive receiver equalizer and programmable fixed equalizer
- High-speed channel control, pre-emphasis, transmit swing, and slew rate control
- I2C or pin-strap programmable
- Supports Type 2 I2C-over-AUX to DDC bridge
- Integrated TMDS level shifter and clock and data recovery (CDR)
- Active I²C[4] buffer
- Main channel input swapping
- Low power consumption
- 435mW operating power at 6Gbps, 10mW in shutdown state
- Extended temperature device options for commercial and industrial applications
- 40-pin, 0.4mm pitch, 5mm x 5mm WQFN package, pin-compatible with TPD158 redriver
- 40-pin, 0.5mm pitch, 7mm x 7mm VQFN package
Applications
- Laptop
- Desktop
- All-in-One
- Tablet
- Gaming Console
- Industrial PC Audio/Video Equipment
- Blu-Ray DVD Gaming Systems
- HDMI Adapter or Dongle
- Docking Station
C1517416 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

