Littelfuse T2500DG
| Manufacturer | |
| MPN | T2500DG |
| LCSC Part # | C151714 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | TRIAC 400V 6A TO-220AB |
| Datasheet | Littelfuse T2500DG |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | Littelfuse | |
| Packaging | TO-220AB | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 15mA | |
| Current - Gate Trigger(Igt) | 10mA | |
| Voltage - On State(Vtm) | 2V | |
| Average Gate Power Dissipation (PG(AV)) | 200mW | |
| Current - On State(It(RMS)) | 6A | |
| Peak off - state voltage(Vdrm) | 400V | |
| Current - Surge(Itsm@f) | 60A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.25V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | Littelfuse | |
| Packaging | TO-220AB | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 15mA | |
| Current - Gate Trigger(Igt) | 10mA | |
| Voltage - On State(Vtm) | 2V |
| Type | Description | |
|---|---|---|
| Average Gate Power Dissipation (PG(AV)) | 200mW | |
| Current - On State(It(RMS)) | 6A | |
| Peak off - state voltage(Vdrm) | 400V | |
| Current - Surge(Itsm@f) | 60A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.25V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Designed primarily for full-wave ac control applications, such as light dimmers, motor controls, heating controls and power supplies.
Features
AI Translation
- Blocking Voltage 400 V
- All Diffused and Glass Passivated Junctions for Greater Parameter Uniformity and Stability
- Small, Rugged, Thermowatt Construction for Low Thermal Resistance, High Heat Dissipation and Durability
- High Surge Current Capability 60 A Peak at T_C = 80 °C
- Pb.-Free Package is Available
Applications
AI Translation
- light dimmers
- motor controls
- heating controls
- power supplies
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2
2 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.4618 | $ 2.46 |
| 10+ | $ 2.4126 | $ 24.13 |
| 30+ | $ 2.3788 | $ 71.36 |
| 100+ | $ 2.345 | $ 234.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | Littelfuse | |
| Packaging | TO-220AB | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 15mA | |
| Current - Gate Trigger(Igt) | 10mA | |
| Voltage - On State(Vtm) | 2V | |
| Average Gate Power Dissipation (PG(AV)) | 200mW | |
| Current - On State(It(RMS)) | 6A | |
| Peak off - state voltage(Vdrm) | 400V | |
| Current - Surge(Itsm@f) | 60A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.25V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | Littelfuse | |
| Packaging | TO-220AB | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 15mA | |
| Current - Gate Trigger(Igt) | 10mA | |
| Voltage - On State(Vtm) | 2V |
| Type | Description | |
|---|---|---|
| Average Gate Power Dissipation (PG(AV)) | 200mW | |
| Current - On State(It(RMS)) | 6A | |
| Peak off - state voltage(Vdrm) | 400V | |
| Current - Surge(Itsm@f) | 60A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.25V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Designed primarily for full-wave ac control applications, such as light dimmers, motor controls, heating controls and power supplies.
Features
AI Translation
- Blocking Voltage 400 V
- All Diffused and Glass Passivated Junctions for Greater Parameter Uniformity and Stability
- Small, Rugged, Thermowatt Construction for Low Thermal Resistance, High Heat Dissipation and Durability
- High Surge Current Capability 60 A Peak at T_C = 80 °C
- Pb.-Free Package is Available
Applications
AI Translation
- light dimmers
- motor controls
- heating controls
- power supplies
C151714 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| BTA08-600SWRG | ST | Similar | TO-220AB | 480 | $ 1.1608 | ||
| BTB08-600SRG | ST | Similar | TO-220AB | 18 | $ 0.9379 | ||
| RK810A-800 | Shenzhen Haoruijia Elec. | Similar | TO-220 | 790 | $ 0.5782 | ||
| BTA12 | YFW | Similar | TO-220A | 109 | $0.5024 $0.5288 | ||
| BT139-600E | DDF | Similar | TO-220 | 5 | $ 0.4695 |
5 more alternative parts.View all substitutes

