Littelfuse Q601E4
| Manufacturer | |
| MPN | Q601E4 |
| LCSC Part # | C151702 |
| Packaging | TO-92-3 |
| Customer # | |
| Key Attributes | TRIAC 400V 1A TO-92-3 |
| Datasheet | Littelfuse Q601E4 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | Littelfuse | |
| Packaging | TO-92-3 | |
| Operating Temperature | -65℃~+125℃ | |
| Holding Current (Ih) | 25mA | |
| Current - Gate Trigger(Igt) | 25mA | |
| Voltage - On State(Vtm) | 1.6V | |
| Average Gate Power Dissipation (PG(AV)) | 200mW | |
| Current - On State(It(RMS)) | 1A | |
| Peak off - state voltage(Vdrm) | 400V | |
| Current - Surge(Itsm@f) | 20A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.3V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | Littelfuse | |
| Packaging | TO-92-3 | |
| Operating Temperature | -65℃~+125℃ | |
| Holding Current (Ih) | 25mA | |
| Current - Gate Trigger(Igt) | 25mA | |
| Voltage - On State(Vtm) | 1.6V |
| Type | Description | |
|---|---|---|
| Average Gate Power Dissipation (PG(AV)) | 200mW | |
| Current - On State(It(RMS)) | 1A | |
| Peak off - state voltage(Vdrm) | 400V | |
| Current - Surge(Itsm@f) | 20A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.3V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | Littelfuse | |
| Packaging | TO-92-3 | |
| Operating Temperature | -65℃~+125℃ | |
| Holding Current (Ih) | 25mA | |
| Current - Gate Trigger(Igt) | 25mA | |
| Voltage - On State(Vtm) | 1.6V | |
| Average Gate Power Dissipation (PG(AV)) | 200mW | |
| Current - On State(It(RMS)) | 1A | |
| Peak off - state voltage(Vdrm) | 400V | |
| Current - Surge(Itsm@f) | 20A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.3V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | Littelfuse | |
| Packaging | TO-92-3 | |
| Operating Temperature | -65℃~+125℃ | |
| Holding Current (Ih) | 25mA | |
| Current - Gate Trigger(Igt) | 25mA | |
| Voltage - On State(Vtm) | 1.6V |
| Type | Description | |
|---|---|---|
| Average Gate Power Dissipation (PG(AV)) | 200mW | |
| Current - On State(It(RMS)) | 1A | |
| Peak off - state voltage(Vdrm) | 400V | |
| Current - Surge(Itsm@f) | 20A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.3V |
Help & FeedbackShow similar products (0) >
C151702 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



