VISHAY VJ1210A222FLBAJ32
| Manufacturer | |
| MPN | VJ1210A222FLBAJ32 |
| LCSC Part # | C1516874 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 2.2nF C0G ±1% 100V 1210 Ceramic Capacitors |
| Datasheet | VISHAY VJ1210A222FLBAJ32 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.9527 | $ 2.95 |
| 200+ | $ 1.1422 | $ 228.44 |
| 500+ | $ 1.1021 | $ 551.05 |
| 1,000+ | $ 1.0836 | $ 1083.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210C222F1GALTU | KEMET | 1210 | 0 | $ 1.029 | ||
| C1210C222F1GAL7800 | KEMET | 1210 | 0 | $ 1.2591 | ||
| 1210Y1000222FCT | Knowles | 1210 | 0 | $ 1.1036 | ||
| 1210Y1000222FFT | Knowles | 1210 | 0 | $ 3.2382 | ||
| 1210J1000222FFT | Knowles | 1210 | 0 | $ 3.141 | ||
| 1210J1000222FCT | Knowles | 1210 | 0 | $ 0.9758 | ||
| 1210J2000222FCR | Knowles | 1210 | 0 | $ 2.4634 | ||
| 1210Y2000222FCT | Knowles | 1210 | 0 | $ 1.2472 | ||
| 1210Y2000222FCR | Knowles | 1210 | 0 | $ 2.6097 | ||
| 1210Y2000222FFR | Knowles | 1210 | 0 | $ 3.763 | ||
| 1210Y2000222FFT | Knowles | 1210 | 0 | $ 3.8402 | ||
| 1210Y2000222FAT | Knowles | 1210 | 0 | $ 7.6318 | ||
| GA1210A222FBBAR31G | VISHAY | 1210 | 0 | $ 0.4677 | ||
| GA1210A222FXBAR31G | VISHAY | 1210 | 0 | $ 0.2276 | ||
| VJ1210A222FFBAT | VISHAY | 1210 | 0 | $ 0.5063 | ||
| VJ1210A222FLCAJ32 | VISHAY | 1210 | 0 | $ 3.5423 | ||
| GA1210A222FXCAT31G | VISHAY | 1210 | 0 | $ 0.235 | ||
| GA1210A222FBCAT31G | VISHAY | 1210 | 0 | $ 0.2929 | ||
| 1210N222F101CT | Walsin | 1210 | 0 | $ 0.4276 | ||
| CC1210FKNPO0BN222 | YAGEO | 1210 | 0 | $ 0.6955 |

