VISHAY VJ0805A1R5BLCAJ32
| Manufacturer | |
| MPN | VJ0805A1R5BLCAJ32 |
| LCSC Part # | C1516853 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 1.5pF C0G 200V 0805 Ceramic Capacitors |
| Datasheet | VISHAY VJ0805A1R5BLCAJ32 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 1.5pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.5pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.6286 | $ 2.63 |
| 200+ | $ 1.0172 | $ 203.44 |
| 500+ | $ 0.9817 | $ 490.85 |
| 1,000+ | $ 0.9647 | $ 964.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 1.5pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.5pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805J2001P50DAT | Knowles | 0805 | 0 | $ 0.1872 | ||
| 0805Y2001P50CCT | Knowles | 0805 | 0 | $ 0.1934 | ||
| VJ0805A1R5DLCAJ32 | VISHAY | 0805 | 0 | $ 0.7085 | ||
| VJ0805A1R5CLCAJ32 | VISHAY | 0805 | 0 | $ 1.366 | ||
| GA0805A1R5BXCBP31G | VISHAY | 0805 | 0 | $ 0.0818 | ||
| GA0805A1R5BXCBC31G | VISHAY | 0805 | 0 | $ 0.0818 | ||
| VJ0805D1R5DLCAJ | VISHAY | 0805 | 0 | $ 0.1616 | ||
| VJ0805D1R5DLCAC | VISHAY | 0805 | 0 | $ 0.1616 | ||
| VJ0805D1R5DXCAJ | VISHAY | 0805 | 0 | $ 0.1616 | ||
| VJ0805D1R5DXCAC | VISHAY | 0805 | 0 | $ 0.1616 | ||
| VJ0805D1R5DLCAP | VISHAY | 0805 | 0 | $ 0.1616 | ||
| VJ0805D1R5CLCAC | VISHAY | 0805 | 0 | $ 0.2021 | ||
| VJ0805D1R5CLCAP | VISHAY | 0805 | 0 | $ 0.2021 | ||
| VJ0805D1R5CLCAJ | VISHAY | 0805 | 0 | $ 0.2021 | ||
| VJ0805D1R5CXCAJ | VISHAY | 0805 | 0 | $ 0.2021 | ||
| VJ0805D1R5BXCAC | VISHAY | 0805 | 0 | $ 0.4501 | ||
| VJ0805D1R5BLCAP | VISHAY | 0805 | 0 | $ 0.4501 | ||
| VJ0805D1R5BLCAJ | VISHAY | 0805 | 0 | $ 0.4501 | ||
| VJ0805D1R5BLCAC | VISHAY | 0805 | 0 | $ 0.4501 | ||
| 0805N1R5C201CT | Walsin | 0805 | 0 | $ 0.0156 |

