VISHAY VJ1210Y471MLEAJ32
| Manufacturer | |
| MPN | VJ1210Y471MLEAJ32 |
| LCSC Part # | C1516240 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 470pF X7R ±20% 500V 1210 Ceramic Capacitors |
| Datasheet | VISHAY VJ1210Y471MLEAJ32 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 470pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3691 | $ 1.37 |
| 200+ | $ 0.531 | $ 106.20 |
| 500+ | $ 0.5125 | $ 256.25 |
| 1,000+ | $ 0.5032 | $ 503.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 470pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210Y5000471MXT | Knowles | 1210 | 0 | $ 0.2234 | ||
| 1210Y5000471MET | Knowles | 1210 | 0 | $ 0.3232 | ||
| 1210J5000471MXT | Knowles | 1210 | 0 | $ 0.2361 | ||
| 1210Y6300471MXT | Knowles | 1210 | 0 | $ 0.2513 | ||
| 1210Y6300471MET | Knowles | 1210 | 0 | $ 0.3686 | ||
| 1210J6300471MXT | Knowles | 1210 | 0 | $ 0.2361 | ||
| 1210J1K00471MXT | Knowles | 1210 | 0 | $ 0.2402 | ||
| 1210Y1K00471MXT | Knowles | 1210 | 0 | $ 0.3606 | ||
| 1210Y1K00471MET | Knowles | 1210 | 0 | $ 0.9109 | ||
| GA1210Y471MXEAR31G | VISHAY | 1210 | 0 | $ 0.0912 | ||
| GA1210Y471MXEAT31G | VISHAY | 1210 | 0 | $ 0.0912 | ||
| GA1210Y471MBEAR31G | VISHAY | 1210 | 0 | $ 0.117 | ||
| VJ1210Y471MXEAT5Z | VISHAY | 1210 | 0 | $ 0.2759 | ||
| GA1210Y471MBEAT31G | VISHAY | 1210 | 0 | $ 0.6866 | ||
| VJ1210Y471MLLAJ32 | VISHAY | 1210 | 0 | $ 1.7118 | ||
| GA1210Y471MXLAT31G | VISHAY | 1210 | 0 | $ 0.0912 | ||
| GA1210Y471MXLAR31G | VISHAY | 1210 | 0 | $ 0.0912 | ||
| GA1210Y471MBLAT31G | VISHAY | 1210 | 0 | $ 0.117 | ||
| GA1210Y471MBLAR31G | VISHAY | 1210 | 0 | $ 0.117 | ||
| VJ1210Y471MXGAT5Z | VISHAY | 1210 | 0 | $ 0.3037 |

