DIODES DDZ9V1CS-7
| Manufacturer | |
| MPN | DDZ9V1CS-7 |
| LCSC Part # | C151612 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | 1 Independent 8.83V~9.3V 9V SOD-323 Single Zener Diodes RoHS |
| Datasheet | DIODES DDZ9V1CS-7 |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 100nA@7V | |
| Impedance(Zzt) | 8Ω | |
| Zener Voltage(Range) | 8.83V~9.3V | |
| Zener Voltage(Nom) | 9V | |
| Impedance(Zzk) | 120Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 100nA@7V | |
| Impedance(Zzt) | 8Ω | |
| Zener Voltage(Range) | 8.83V~9.3V | |
| Zener Voltage(Nom) | 9V | |
| Impedance(Zzk) | 120Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Very Sharp Breakdown Characteristics
- Very Tight Tolerance on VZ
- Ideally Suited for Automated Assembly Processes
- Very Low Leakage Current
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
In-Stock: 85
85 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1775 | $ 0.89 |
| 50+ | $ 0.1467 | $ 7.34 |
| 150+ | $ 0.1313 | $ 19.70 |
| 500+ | $ 0.1197 | $ 59.85 |
| 3,000+ | $ 0.1105 | $ 331.50 |
| 6,000+ | $ 0.1058 | $ 634.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 100nA@7V | |
| Impedance(Zzt) | 8Ω | |
| Zener Voltage(Range) | 8.83V~9.3V | |
| Zener Voltage(Nom) | 9V | |
| Impedance(Zzk) | 120Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 100nA@7V | |
| Impedance(Zzt) | 8Ω | |
| Zener Voltage(Range) | 8.83V~9.3V | |
| Zener Voltage(Nom) | 9V | |
| Impedance(Zzk) | 120Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Very Sharp Breakdown Characteristics
- Very Tight Tolerance on VZ
- Ideally Suited for Automated Assembly Processes
- Very Low Leakage Current
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BZT52B9V1S | YANGJIE | SOD-323(SC-90) | 700 | $ 0.0261 | ||
| BZT52-B9V1S_R1_00001 | PANJIT | SOD-323 | 2,000 | $ 0.0262 | ||
| BZT52-C9V1S_R1_00001 | PANJIT | SOD-323 | 4,800 | $ 0.0281 | ||
| DDZ9696S-7 | DIODES | SOD-323 | 10 | $ 0.1171 | ||
| UDZ9V1B-7 | DIODES | SOD-323 | 3,760 | $ 0.0434 | ||
| BZT52-B9V1S-AU_R1_000A1 | PANJIT | SOD-323 | 0 | $ 0.0219 | ||
| BZT52-C9V1S-AU_R1_000A1 | PANJIT | SOD-323 | 0 | $ 0.022 | ||
| MMXZ5239C-TP | MCC | SOD-323 | 0 | $ 0.0947 | ||
| MMSZ5239AS-AU_R1_000A1 | PANJIT | SOD-323 | 0 | $ 0.0639 | ||
| BZT52B9V1S R9G | Taiwan Semiconductor | SOD-323F | 0 | $ 0.0409 |

