VISHAY VJ0402A2R7BLBAJ32
| Manufacturer | |
| MPN | VJ0402A2R7BLBAJ32 |
| LCSC Part # | C1515807 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 2.7pF C0G 100V 0402 Ceramic Capacitors |
| Datasheet | VISHAY VJ0402A2R7BLBAJ32 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 2.7pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 2.7pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9704 | $ 0.97 |
| 200+ | $ 0.3758 | $ 75.16 |
| 500+ | $ 0.3631 | $ 181.55 |
| 1,000+ | $ 0.3568 | $ 356.80 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 2.7pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 2.7pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| GRM1555C2A2R7CA01D | muRata | Similar | 0402 | 1,750 | $ 0.0123 | ||
| VJ0402A2R7DLBAJ32 | VISHAY | Similar | 0402 | 0 | $ 0.2696 | ||
| VJ0402A2R7CLBAJ32 | VISHAY | Similar | 0402 | 0 | $ 0.4893 | ||
| CBR04C279B1GAC | KEMET | Similar | 0402 | 0 | $ 0.0256 | ||
| CBR04C279C1GAC | KEMET | Similar | 0402 | 0 | $ 0.0528 |
5 more alternative parts.View all substitutes

