VISHAY VJ1206A821GLAAJ32
| Manufacturer | |
| MPN | VJ1206A821GLAAJ32 |
| LCSC Part # | C1515749 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 820pF C0G ±2% 50V 1206 Ceramic Capacitors |
| Datasheet | VISHAY VJ1206A821GLAAJ32 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 820pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 820pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9246 | $ 0.92 |
| 200+ | $ 0.3581 | $ 71.62 |
| 500+ | $ 0.3458 | $ 172.90 |
| 1,000+ | $ 0.3396 | $ 339.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 820pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 820pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C821G5GACTU | KEMET | 1206 | 0 | $ 0.2896 | ||
| C1206C821G5GAC7800 | KEMET | 1206 | 0 | $ 0.3544 | ||
| 1206J0630821GCT | Knowles | 1206 | 0 | $ 0.38 | ||
| MA1206CG821G500 | Meritek | 1206 | 0 | $ 0.1487 | ||
| GA1206A821GXABR31G | VISHAY | 1206 | 0 | $ 0.0694 | ||
| GA1206A821GXABT31G | VISHAY | 1206 | 0 | $ 0.0694 | ||
| GA1206A821GBABR31G | VISHAY | 1206 | 0 | $ 0.089 | ||
| GA1206A821GBABT31G | VISHAY | 1206 | 0 | $ 0.089 | ||
| VJ1206A821GXACW1BC | VISHAY | 1206 | 0 | $ 0.1453 | ||
| VJ1206A821GXAMP | VISHAY | 1206 | 0 | $ 0.2692 | ||
| VJ1206A821GXAMT | VISHAY | 1206 | 0 | $ 0.3029 | ||
| VJ1206A821GXAAT | VISHAY | 1206 | 0 | $ 0.3029 | ||
| VJ1206A821GXAMR | VISHAY | 1206 | 0 | $ 0.3769 | ||
| VJ1206A821GXAAR | VISHAY | 1206 | 0 | $ 0.3769 | ||
| VJ1206A821GXAPW1BC | VISHAY | 1206 | 0 | $ 0.163 | ||
| GA1206A821GBBBT31G | VISHAY | 1206 | 0 | $ 0.089 | ||
| GA1206A821GBBBR31G | VISHAY | 1206 | 0 | $ 0.089 | ||
| VJ1206A821GXBPW1BC | VISHAY | 1206 | 0 | $ 0.28 | ||
| VJ1206A821GXBMR | VISHAY | 1206 | 0 | $ 0.3029 | ||
| 1206N821G500CT | Walsin | 1206 | 0 | $ 0.0691 |

