VISHAY VJ0603Y331JLCAJ32
| Manufacturer | |
| MPN | VJ0603Y331JLCAJ32 |
| LCSC Part # | C1515653 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 330pF X7R ±5% 200V 0603 Ceramic Capacitors |
| Datasheet | VISHAY VJ0603Y331JLCAJ32 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 330pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8767 | $ 0.88 |
| 200+ | $ 0.3396 | $ 67.92 |
| 500+ | $ 0.3273 | $ 163.65 |
| 1,000+ | $ 0.3211 | $ 321.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 330pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603Y2000331JXR | Knowles | 0603 | 0 | $ 0.1714 | ||
| 0603J2000331JXT | Knowles | 0603 | 0 | $ 0.1106 | ||
| 0603Y2000331JXT | Knowles | 0603 | 0 | $ 0.1141 | ||
| 0603Y2000331JET | Knowles | 0603 | 0 | $ 0.1651 | ||
| 0603Y2500331JXR | Knowles | 0603 | 0 | $ 0.1714 | ||
| 0603Y2500331JXT | Knowles | 0603 | 0 | $ 0.1141 | ||
| 0603J2500331JXT | Knowles | 0603 | 0 | $ 0.1263 | ||
| 0603J5000331JXT | Knowles | 0603 | 0 | $ 0.1138 | ||
| 0603Y5000331JXT | Knowles | 0603 | 0 | $ 0.1176 | ||
| GA0603Y331JXCAP31G | VISHAY | 0603 | 0 | $ 0.0154 | ||
| GA0603Y331JBCAT31G | VISHAY | 0603 | 0 | $ 0.0198 | ||
| 0603B331J201CT | Walsin | 0603 | 0 | $ 0.0168 | ||
| C0603C331K2RAC7867 | KEMET | 0603 | 0 | $ 0.0666 | ||
| VJ0603Y331MLCAJ32 | VISHAY | 0603 | 0 | $ 0.4314 | ||
| VJ0603Y331KLCAJ32 | VISHAY | 0603 | 0 | $ 0.4534 | ||
| GA0603Y331MXCAP31G | VISHAY | 0603 | 0 | $ 0.0153 | ||
| GA0603Y331KXCAP31G | VISHAY | 0603 | 0 | $ 0.0153 | ||
| GA0603Y331KXCAC31G | VISHAY | 0603 | 0 | $ 0.0153 | ||
| HHV0603R7331K201NTHJ | Chinocera | 0603 | 0 | $ 0.0098 | ||
| 0603B331K201CT | Walsin | 0603 | 0 | $0.0010 $0.0093 |

