Infineon 2N7002DWH6327
| Manufacturer | |
| MPN | 2N7002DWH6327 |
| LCSC Part # | C151535 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 60V 0.3A SOT-363 |
| Datasheet | Infineon 2N7002DWH6327 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Infineon | |
| Packaging | SOT-363 | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 4.1pF | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 300mA | |
| RDS(on) | 4Ω@4.5V | |
| Pd - Power Dissipation | 500mW | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel | |
| Configuration | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 3pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 20pF | |
| Gate Charge(Qg) | 400pC | |
| Vgs | ±20V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Infineon | |
| Packaging | SOT-363 | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 4.1pF | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 300mA | |
| RDS(on) | 4Ω@4.5V | |
| Pd - Power Dissipation | 500mW |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel | |
| Configuration | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 3pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 20pF | |
| Gate Charge(Qg) | 400pC | |
| Vgs | ±20V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Dual N-channel
- Enhancement mode
- Logic level
- Avalanche rated
- Fast switching
- Qualified according to AEC Q101
- 100% lead-free; RoHS compliant
- Halogen-free according to IEC61249-2-21
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,925
2,925 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.133 | $ 0.67 |
| 50+ | $ 0.1065 | $ 5.33 |
| 150+ | $ 0.0932 | $ 13.98 |
| 500+ | $ 0.0833 | $ 41.65 |
| 3,000+ | $ 0.0753 | $ 225.90 |
| 6,000+ | $ 0.0714 | $ 428.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Infineon | |
| Packaging | SOT-363 | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 4.1pF | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 300mA | |
| RDS(on) | 4Ω@4.5V | |
| Pd - Power Dissipation | 500mW | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel | |
| Configuration | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 3pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 20pF | |
| Gate Charge(Qg) | 400pC | |
| Vgs | ±20V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Infineon | |
| Packaging | SOT-363 | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 4.1pF | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 300mA | |
| RDS(on) | 4Ω@4.5V | |
| Pd - Power Dissipation | 500mW |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel | |
| Configuration | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 3pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 20pF | |
| Gate Charge(Qg) | 400pC | |
| Vgs | ±20V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Dual N-channel
- Enhancement mode
- Logic level
- Avalanche rated
- Fast switching
- Qualified according to AEC Q101
- 100% lead-free; RoHS compliant
- Halogen-free according to IEC61249-2-21
C151535 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2N7002DW | GOODWORK | SOT-363 | 13,180 | $0.0333 $0.035 | ||
| 2N7002KD | FUXINSEMI | SOT-363 | 10,920 | $0.0356 $0.0395 | ||
| 2N7002DW | MSKSEMI | SOT-363 | 3,000 | $0.0433 $0.0481 | ||
| L2N7002DW1T1G-MS | MSKSEMI | SOT-363 | 2,410 | $ 0.0414 | ||
| 2N7002DWH6327-MS | MSKSEMI | SOT-363 | 2,380 | $0.0312 $0.0346 | ||
| 2N7002DW-7-F-MS | MSKSEMI | SOT-363 | 160 | $0.0303 $0.0336 | ||
| SP60N1K5KDTW | Siliup | SOT-363 | 120 | $ 0.0397 | ||
| PMGD780SN,115 | Nexperia | SOT-363(SC-88) | 5 | $ 0.3351 | ||
| 2N7002HSX-VB | VBsemi Elec | SOT-363 | 0 | $ 0.1093 | ||
| NX138AKSF-VB | VBsemi Elec | SOT-363 | 0 | $ 0.1093 |



