VISHAY VJ0805Y562JLJAJ32
| Manufacturer | |
| MPN | VJ0805Y562JLJAJ32 |
| LCSC Part # | C1515025 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 5.6nF X7R ±5% 16V 0805 Ceramic Capacitors |
| Datasheet | VISHAY VJ0805Y562JLJAJ32 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 5.6nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 5.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6252 | $ 0.63 |
| 200+ | $ 0.2424 | $ 48.48 |
| 500+ | $ 0.2347 | $ 117.35 |
| 1,000+ | $ 0.23 | $ 230.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 5.6nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 5.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C562J4RACTU | KEMET | 0805 | 0 | $ 0.1226 | ||
| C0805C562J4RAC7800 | KEMET | 0805 | 0 | $ 0.0963 | ||
| 0805J0160562JDR | Knowles | 0805 | 0 | $ 0.3221 | ||
| 0805J0160562JXT | Knowles | 0805 | 0 | $ 0.1298 | ||
| 0805Y0160562JXT | Knowles | 0805 | 0 | $ 0.1639 | ||
| GA0805Y562JXJBC31G | VISHAY | 0805 | 0 | $ 0.0241 | ||
| GA0805Y562JBJBT31G | VISHAY | 0805 | 0 | $ 0.0304 | ||
| GA0805Y562JBJBR31G | VISHAY | 0805 | 0 | $ 0.0304 | ||
| VJ0805Y562JXJMP | VISHAY | 0805 | 0 | $ 0.0319 | ||
| VJ0805Y562JXJAP | VISHAY | 0805 | 0 | $ 0.0319 | ||
| VJ0805Y562JXJPW1BC | VISHAY | 0805 | 0 | $ 0.1245 | ||
| VJ0805Y562JXJCW1BC | VISHAY | 0805 | 0 | $ 0.1358 | ||
| VJ0805Y562JXJAC | VISHAY | 0805 | 0 | $ 0.0554 | ||
| VJ0805Y562JXJMC | VISHAY | 0805 | 0 | $ 0.0554 | ||
| GA0805Y562JXJBP31G | VISHAY | 0805 | 0 | $ 0.125 | ||
| VJ0805Y562JLXAJ32 | VISHAY | 0805 | 0 | $ 0.6252 | ||
| GA0805Y562JXXBC31G | VISHAY | 0805 | 0 | $ 0.0241 | ||
| GA0805Y562JBXBT31G | VISHAY | 0805 | 0 | $ 0.0304 | ||
| GA0805Y562JBXBR31G | VISHAY | 0805 | 0 | $ 0.0304 | ||
| 0805B562J160CT | Walsin | 0805 | 0 | $ 0.0645 |

