VISHAY VJ0402A150FLBAJ32
| Manufacturer | |
| MPN | VJ0402A150FLBAJ32 |
| LCSC Part # | C1514772 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 15pF C0G ±1% 100V 0402 Ceramic Capacitors |
| Datasheet | VISHAY VJ0402A150FLBAJ32 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 15pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 15pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5495 | $ 0.55 |
| 200+ | $ 0.213 | $ 42.60 |
| 500+ | $ 0.2053 | $ 102.65 |
| 1,000+ | $ 0.2022 | $ 202.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 15pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 15pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CBR04C150F1GAC | KEMET | 0402 | 27 | $ 0.3427 | ||
| GRM1555C2A150JA01D | muRata | 0402 | 1,950 | $ 0.0105 | ||
| CBR04C150F2GAC | KEMET | 0402 | 0 | $ 0.2115 | ||
| GQM1555C2D150FB01D | muRata | 0402 | 0 | $ 0.1371 | ||
| VJ0402D150FLBAJ | VISHAY | 0402 | 0 | $ 0.815 | ||
| VJ0402D150FLBAP | VISHAY | 0402 | 0 | $ 0.815 | ||
| VJ0402D150FLBAC | VISHAY | 0402 | 0 | $ 0.815 | ||
| VJ0402D150FXBAC | VISHAY | 0402 | 0 | $ 0.815 | ||
| VJ0402D150FLCAJ | VISHAY | 0402 | 0 | $ 0.815 | ||
| VJ0402D150FXCAP | VISHAY | 0402 | 0 | $ 0.815 | ||
| VJ0402D150FLCAP | VISHAY | 0402 | 0 | $ 0.815 | ||
| RF15N150F101CT | Walsin | 0402 | 0 | $ 0.0806 | ||
| 0402N150F101CT | Walsin | 0402 | 0 | $ 0.0179 | ||
| GRM1555C2A150GA01D | muRata | 0402 | 0 | $ 0.0568 | ||
| HMK105CG150JV-F | Taiyo Yuden | 0402 | 0 | $ 0.0286 | ||
| VJ0402A150JLBAJ32 | VISHAY | 0402 | 0 | $ 0.2429 | ||
| VJ0402A150KLBAJ32 | VISHAY | 0402 | 0 | $ 0.2429 | ||
| VJ0402A150GLBAJ32 | VISHAY | 0402 | 0 | $ 0.3133 | ||
| VJ0402D150MXBAJ | VISHAY | 0402 | 0 | $ 0.1374 | ||
| VJ0402D150MXBAP | VISHAY | 0402 | 0 | $ 0.1374 |

