VISHAY VJ0402A820GLAAJ32
| Manufacturer | |
| MPN | VJ0402A820GLAAJ32 |
| LCSC Part # | C1513736 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 82pF C0G ±2% 50V 0402 Ceramic Capacitors |
| Datasheet | VISHAY VJ0402A820GLAAJ32 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 82pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 82pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2623 | $ 0.26 |
| 200+ | $ 0.1016 | $ 20.32 |
| 500+ | $ 0.098 | $ 49.00 |
| 1,000+ | $ 0.0962 | $ 96.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 82pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 82pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GCM1555C1H820GA16D | muRata | 0402 | 80 | $ 0.0226 | ||
| GRM1555C1H820FA01D | muRata | 0402 | 78,320 | $ 0.0352 | ||
| CGA0402C0G820F500GT | HRE | 0402 | 8,500 | $ 0.0083 | ||
| 04025A820FAT2A | Kyocera AVX | 0402 | 8,420 | $ 0.0205 | ||
| C0402C820G5GAC7867 | KEMET | 0402 | 0 | $ 0.2476 | ||
| MA0402CG820G500 | Meritek | 0402 | 0 | $ 0.0088 | ||
| GCM1555C1H820GA16J | muRata | 0402 | 0 | $ 0.014 | ||
| C0402C0G500-820GNE | Venkel | 0402 | 0 | $ 0.0041 | ||
| GA0402A820GXAAP31G | VISHAY | 0402 | 0 | $ 0.0741 | ||
| GA0402A820GXAAC31G | VISHAY | 0402 | 0 | $ 0.0741 | ||
| VJ0402A820GXACW1BC | VISHAY | 0402 | 0 | $ 0.0248 | ||
| VJ0402A820GXAPW1BC | VISHAY | 0402 | 0 | $ 0.0205 | ||
| VJ0402A820GLBAJ32 | VISHAY | 0402 | 0 | $ 0.3074 | ||
| GA0402A820GXBAP31G | VISHAY | 0402 | 0 | $ 0.0741 | ||
| GA0402A820GXBAC31G | VISHAY | 0402 | 0 | $ 0.0741 | ||
| 0402N820G500CT | Walsin | 0402 | 0 | $ 0.0022 | ||
| HH15N820G500CT | Walsin | 0402 | 0 | $ 0.0103 | ||
| CC0402GPNPO9BN820 | YAGEO | 0402 | 0 | $ 0.0062 | ||
| VJ0402A820FLAAJ32 | VISHAY | 0402 | 0 | $ 0.4884 | ||
| TCC0402COG820F500AT | CCTC | 0402 | 0 | $ 0.0025 |

