VISHAY VJ0805Y103KLBAJ32
| Manufacturer | |
| MPN | VJ0805Y103KLBAJ32 |
| LCSC Part # | C1513561 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 10nF X7R ±10% 100V 0805 Ceramic Capacitors |
| Datasheet | VISHAY VJ0805Y103KLBAJ32 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 10nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7471 | $ 0.75 |
| 200+ | $ 0.2901 | $ 58.02 |
| 500+ | $ 0.2804 | $ 140.20 |
| 1,000+ | $ 0.2755 | $ 275.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 10nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0805KRX7R0BB103 | YAGEO | 0805 | 654,900 | $0.0171 $0.0216 | ||
| CL21B103KCANNNC | Samsung Electro-Mechanics | 0805 | 158,250 | $0.0201 $0.0203 | ||
| 0805B103K101NT | FH | 0805 | 148,550 | $0.0124 $0.0125 | ||
| TCC0805X7R103K101DT | CCTC | 0805 | 76,650 | $0.0106 $0.0107 | ||
| 0805X7R103K101NT | AIDE CAPACITOR | 0805 | 34,700 | $ 0.0047 | ||
| 0805B103K101CT | Walsin | 0805 | 17,450 | $ 0.0244 | ||
| C0805C103K1RACAUTO | KEMET | 0805 | 16,850 | $ 0.0214 | ||
| CGA0805X7R103K101KT | HRE | 0805 | 13,400 | $ 0.0128 | ||
| C0805C103K1RACTU | KEMET | 0805 | 10,450 | $ 0.0234 | ||
| GCM216R72A103KA37D | muRata | 0805 | 9,300 | $ 0.0428 | ||
| 08051C103K4T4A | Kyocera AVX | 0805 | 6,840 | $ 0.05 | ||
| 08051C103K4T2A | Kyocera AVX | 0805 | 5,540 | $ 0.0416 | ||
| CL21B103KC6WPNC | Samsung Electro-Mechanics | 0805 | 2,400 | $ 0.025 | ||
| GCM21BR72A103KA37L | muRata | 0805 | 2,340 | $ 0.047 | ||
| HMK212B7103KGHT | Taiyo Yuden | 0805 | 840 | $ 0.0594 | ||
| AS0805KRX7R0BB103 | YAGEO | 0805 | 350 | $ 0.0196 | ||
| GCJ216R72A103KA01D | muRata | 0805 | 125 | $ 0.0895 | ||
| CGA4F2X7R2A103KT0Y0U | TDK | 0805 | 10 | $ 0.049 | ||
| ESD51C103K4T2A-18 | Kyocera AVX | 0805 | 0 | $ 0.03 | ||
| TCC0805X7R103K101DTS | CCTC | 0805 | 0 | $ 0.007 |

