DIODES BAV21WS-7-F
| Manufacturer | |
| MPN | BAV21WS-7-F |
| LCSC Part # | C151350 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | DIODE GP 200V 200mA SOD-323 |
| Datasheet | DIODES BAV21WS-7-F |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOD-323 | |
| Reverse Recovery Time (trr) | 50ns | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Pd - Power Dissipation | 200mW | |
| Voltage - Forward(Vf@If) | 1.25V@200mA | |
| Reverse Leakage Current (Ir) | 100nA@200V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 200mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOD-323 | |
| Reverse Recovery Time (trr) | 50ns | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Diode Configuration | Standalone |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Pd - Power Dissipation | 200mW | |
| Voltage - Forward(Vf@If) | 1.25V@200mA | |
| Reverse Leakage Current (Ir) | 100nA@200V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 200mA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Fast switching speed
- Surface mount package, ideal for automated insertion
- General purpose switching applications
- High reverse breakdown voltage
- Fully lead-free, fully RoHS compliant
- Halogen and antimony free, "Green" device
- Device meets JEDEC high reliability standards (as referenced in AEC-Q)
- Package: SOD323
- Package material: Molded plastic, "Green" molding compound, UL flammability classification rating 94V-0
- Moisture sensitivity: Level 1 per J-STD-020
- Terminal finish: Cathode band
- Leads: Matte tin annealed plating on Alloy 42 lead frame, solderability per MIL-STD-202 Method 208
- Weight: Approximately 0.004 grams
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOD-323 | |
| Reverse Recovery Time (trr) | 50ns | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Pd - Power Dissipation | 200mW | |
| Voltage - Forward(Vf@If) | 1.25V@200mA | |
| Reverse Leakage Current (Ir) | 100nA@200V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 200mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOD-323 | |
| Reverse Recovery Time (trr) | 50ns | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Diode Configuration | Standalone |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Pd - Power Dissipation | 200mW | |
| Voltage - Forward(Vf@If) | 1.25V@200mA | |
| Reverse Leakage Current (Ir) | 100nA@200V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 200mA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Fast switching speed
- Surface mount package, ideal for automated insertion
- General purpose switching applications
- High reverse breakdown voltage
- Fully lead-free, fully RoHS compliant
- Halogen and antimony free, "Green" device
- Device meets JEDEC high reliability standards (as referenced in AEC-Q)
- Package: SOD323
- Package material: Molded plastic, "Green" molding compound, UL flammability classification rating 94V-0
- Moisture sensitivity: Level 1 per J-STD-020
- Terminal finish: Cathode band
- Leads: Matte tin annealed plating on Alloy 42 lead frame, solderability per MIL-STD-202 Method 208
- Weight: Approximately 0.004 grams
C151350 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



