SUSUMU RGV3216P-6803-B-T1
| Manufacturer | |
| MPN | RGV3216P-6803-B-T1 |
| LCSC Part # | C1513090 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 680kΩ ±0.1% 250mW 1206 |
| Datasheet | SUSUMU RGV3216P-6803-B-T1 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 680kΩ | |
| Voltage Rating | 700V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 680kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 700V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1915 | $ 0.19 |
| 200+ | $ 0.0741 | $ 14.82 |
| 500+ | $ 0.0715 | $ 35.75 |
| 1,000+ | $ 0.0702 | $ 70.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 680kΩ | |
| Voltage Rating | 700V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 680kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 700V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT1206BRD07680KL | YAGEO | 1206 | 8,000 | $ 0.0774 | ||
| TC0625B6803T5J | UNI-ROYAL | 1206 | 1,620 | $ 0.0401 | ||
| TNPV1206680KBEEN | VISHAY | 1206 | 12 | $ 0.8556 | ||
| RN73R2BTTD6803B25 | KOA | 1206 | 0 | $ 0.0933 | ||
| ERA-8KEB6803V | PANASONIC | 1206 | 0 | $ 0.707 | ||
| ERA-8AEB684V | PANASONIC | 1206 | 0 | $ 0.1457 | ||
| ERA-8PEB6803V | PANASONIC | 1206 | 0 | $ 1.157 | ||
| RG3216P-6803-B-T5 | SUSUMU | 1206 | 0 | $ 0.1063 | ||
| RG3216P-6803-B-T1 | SUSUMU | 1206 | 0 | $ 0.1307 | ||
| TNPW1206680KBEEN | VISHAY | 1206 | 0 | $ 0.6516 | ||
| TNPW1206680KBEEA | VISHAY | 1206 | 0 | $ 0.274 | ||
| AR06BTCV6803A | Viking | 1206 | 0 | $ 0.0436 | ||
| VT1206BRD07680KL | YAGEO | 1206 | 0 | $ 0.0815 | ||
| AT1206BRD07680KL | YAGEO | 1206 | 0 | $ 0.3076 | ||
| RNCF1206BKE680K | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.1009 | ||
| RNCF1206BTE680K | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0738 | ||
| D55342E07B680BRWS | VISHAY | 1206 | 0 | $ 12.6211 | ||
| D55342E07B680BRT5 | VISHAY | 1206 | 0 | $ 2.4515 | ||
| D55342E07B680BRTS | VISHAY | 1206 | 0 | $ 10.8681 | ||
| TNPV1206680KBEEA | VISHAY | 1206 | 0 | $ 1.0344 |

