KEMET C1206C221G2GACAUTO
| Manufacturer | |
| MPN | C1206C221G2GACAUTO |
| LCSC Part # | C1513052 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 220pF C0G ±2% 200V 1206 Ceramic Capacitors RoHS |
| Datasheet | KEMET C1206C221G2GACAUTO |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 220pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3727 | $ 0.37 |
| 200+ | $ 0.1442 | $ 28.84 |
| 500+ | $ 0.1392 | $ 69.60 |
| 1,000+ | $ 0.1367 | $ 136.70 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 220pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C221G2GAC7800 | KEMET | 1206 | 0 | $ 0.4043 | ||
| C1206C221GCGACTU | KEMET | 1206 | 0 | $ 0.2236 | ||
| 1206Y2000221GCT | Knowles | 1206 | 0 | $ 0.4044 | ||
| 1206J2000221GCT | Knowles | 1206 | 0 | $ 0.3294 | ||
| 1206J2500221GCT | Knowles | 1206 | 0 | $ 0.3294 | ||
| 1206Y5000221GAR | Knowles | 1206 | 0 | $ 0.7255 | ||
| 1206Y5000221GFR | Knowles | 1206 | 0 | $ 0.7255 | ||
| HC1206CG221G201 | Meritek | 1206 | 0 | $ 0.2014 | ||
| HC1206CG221G251 | Meritek | 1206 | 0 | $ 0.2014 | ||
| GA1206A221GXCBT31G | VISHAY | 1206 | 0 | $ 0.0649 | ||
| GA1206A221GXCBR31G | VISHAY | 1206 | 0 | $ 0.0649 | ||
| GA1206A221GBCBR31G | VISHAY | 1206 | 0 | $ 0.0837 | ||
| GA1206A221GBCBT31G | VISHAY | 1206 | 0 | $ 0.0837 | ||
| VJ1206A221GLEAJ32 | VISHAY | 1206 | 0 | $ 1.7303 | ||
| GA1206A221GXEBT31G | VISHAY | 1206 | 0 | $ 0.0677 | ||
| GA1206A221GXEBR31G | VISHAY | 1206 | 0 | $ 0.0677 | ||
| GA1206A221GBEBR31G | VISHAY | 1206 | 0 | $ 0.0876 | ||
| GA1206A221GBEBT31G | VISHAY | 1206 | 0 | $ 0.0876 | ||
| 1206N221G201CT | Walsin | 1206 | 0 | $ 0.0832 | ||
| 1206N221G251CT | Walsin | 1206 | 0 | $ 0.0832 |

