LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ-XGNF2201Y product image
Images for reference only

PANASONIC ERJ-XGNF2201Y

Manufacturer
MPN
ERJ-XGNF2201Y
LCSC Part #
C1512941
Packaging
01005
Customer #
Key Attributes
RES 2200Ω ±1% 0.031W 01005
DatasheetPANASONIC ERJ-XGNF2201Y
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0365$ 0.04
200+$ 0.0142$ 2.84
500+$ 0.0137$ 6.85
1,000+$ 0.0134$ 13.40
Standard Packaging20000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging01005
Power(Watts)31mW
Resistance2.2kΩ
Voltage Rating-
Operating Temperature-55℃~+125℃
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Features

AI Translation
  • Compact and lightweight
  • High reliability: metal glaze thick-film resistive element with triple-layer electrode
  • Compatible with pick-and-place machines: tape and reel packaging available
  • Suitable for reflow and wave soldering
  • Low resistance tolerance: ±1% for ERJXG, 1G, 2R, 3E, 6E, 8E, 14, 12, 1T series; ±0.5% for ERJ1R, 2R, 3R, 6R series
  • Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
  • AEC-Q200 compliant (except ERJ1R, ERJXG, ERJ1GN)
  • RoHS compliant

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
0105WHF2201TDEUNI-ROYALSimilar0100513,700$ 0.0042
RC0100FR-072K2PYAGEOSimilar010050$ 0.0285
ERJ-U0XF2201YPANASONICSimilar010050$ 0.072
RC0100FR-072K2LYAGEOSimilar010050$ 0.0089
CR01005-FW-2201GLFBOURNSSimilar010050$ 0.0169
5 more alternative parts.View all substitutes