MICROCHIP PIC16F18425T-I/JQ
| Manufacturer | |
| MPN | PIC16F18425T-I/JQ |
| LCSC Part # | C1512796 |
| Packaging | UQFN-16-EP(4x4) |
| Customer # | |
| Key Attributes | PIC 8 Bit 32MHz UQFN-16-EP(4x4) Microcontrollers RoHS |
| Datasheet | MICROCHIP PIC16F18425T-I/JQ |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | UQFN-16-EP(4x4) | |
| DAC (Bit) | 5bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 11 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~5.5V | |
| EEPROM | 256Byte | |
| Program Storage Size | 14KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | UQFN-16-EP(4x4) | |
| DAC (Bit) | 5bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 11 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.3V~5.5V | |
| EEPROM | 256Byte | |
| Program Storage Size | 14KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | External |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9883 | $ 0.99 |
| 10+ | $ 0.8172 | $ 8.17 |
| 30+ | $ 0.7231 | $ 21.69 |
| 100+ | $ 0.6167 | $ 61.67 |
| 500+ | $ 0.5689 | $ 284.45 |
| 1,000+ | $ 0.5489 | $ 548.90 |
Standard Packaging3300/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | UQFN-16-EP(4x4) | |
| DAC (Bit) | 5bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 11 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~5.5V | |
| EEPROM | 256Byte | |
| Program Storage Size | 14KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | UQFN-16-EP(4x4) | |
| DAC (Bit) | 5bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 11 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.3V~5.5V | |
| EEPROM | 256Byte | |
| Program Storage Size | 14KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | External |
Help & FeedbackShow similar products (0) >
C1512796 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PIC16F18425-I/JQ | MICROCHIP | UQFN-16-EP(4x4) | 15 | $ 2.5633 | ||
| PIC16LF1825T-I/ML | MICROCHIP | UQFN-16-EP(4x4) | 193 | $ 2.7615 | ||
| PIC16F1825T-I/ML | MICROCHIP | QFN-16-EP(4x4) | 10 | $ 3.2698 | ||
| PIC16LF1825-I/JQ | MICROCHIP | VQFN-16-EP(4x4) | 0 | $ 1.258 | ||
| PIC16F1825-E/ML | MICROCHIP | QFN-16-EP(4x4) | 0 | $ 3.3423 | ||
| PIC16LF1825T-I/JQ | MICROCHIP | UQFN-16-EP(4x4) | 0 | $ 0.9379 |

