VISHAY PTN0402Y1742BST1
| Manufacturer | |
| MPN | PTN0402Y1742BST1 |
| LCSC Part # | C1512285 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 17.4kΩ ±0.1% 50mW 0402 |
| Datasheet | VISHAY PTN0402Y1742BST1 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Power(Watts) | 50mW | |
| Resistance | 17.4kΩ | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Power(Watts) | 50mW | |
| Resistance | 17.4kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3148 | $ 0.31 |
| 200+ | $ 0.1219 | $ 24.38 |
| 500+ | $ 0.1176 | $ 58.80 |
| 1,000+ | $ 0.1155 | $ 115.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Power(Watts) | 50mW | |
| Resistance | 17.4kΩ | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Power(Watts) | 50mW | |
| Resistance | 17.4kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0402BRD0717K4L | YAGEO | 0402 | 9,600 | $ 0.0279 | ||
| TC0250B1742TCC | UNI-ROYAL | 0402 | 5,180 | $ 0.0225 | ||
| ERA-2AEB1742X | PANASONIC | 0402 | 35 | $ 0.1636 | ||
| RG1005N-1742-B-T5 | SUSUMU | 0402 | 0 | $ 0.2784 | ||
| RG1005P-1742-B-T5 | SUSUMU | 0402 | 0 | $ 0.066 | ||
| ERA-2ARB1742X | PANASONIC | 0402 | 0 | $ 0.2635 | ||
| RN73C1E17K4BTD | TE Connectivity | 0402 | 0 | $ 0.233 | ||
| RN73C1E17K4BTDF | TE Connectivity | 0402 | 0 | $ 0.4743 | ||
| RQ73C1E17K4BTD | TE Connectivity | 0402 | 0 | $ 0.2402 | ||
| TNPW040217K4BYEP | VISHAY | 0402 | 0 | $ 0.6896 | ||
| RT0402BRB0717K4L | YAGEO | 0402 | 0 | $ 0.5238 | ||
| ERA-2VRB1742X | PANASONIC | 0402 | 0 | $ 0.3853 | ||
| RG1005N-1742-W-T1 | SUSUMU | 0402 | 0 | $ 0.5 | ||
| RG1005N-1742-W-T5 | SUSUMU | 0402 | 0 | $ 0.4499 | ||
| ERA-2VRW1742X | PANASONIC | 0402 | 0 | $ 0.5818 | ||
| RN73R1ETTP1742B25 | KOA | 0402 | 0 | $ 0.0475 | ||
| RN73R1ETTP1742B50 | KOA | 0402 | 0 | $ 0.0683 | ||
| RNCF0402BTC17K4 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.043 | ||
| RNCF0402BKE17K4 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0721 | ||
| RP73PF1E17K4BTDF | TE Connectivity | 0402 | 0 | $ 0.0904 |

