PANASONIC ERJ-U0XJ154Y
| Manufacturer | |
| MPN | ERJ-U0XJ154Y |
| LCSC Part # | C1512195 |
| Packaging | 01005 |
| Customer # | |
| Key Attributes | RES 150000Ω ±5% 0.031W 01005 |
| Datasheet | PANASONIC ERJ-U0XJ154Y |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 01005 | |
| Power(Watts) | 31mW | |
| Resistance | 150kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 01005 | |
| Power(Watts) | 31mW | |
| Resistance | 150kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0467 | $ 0.05 |
| 200+ | $ 0.0181 | $ 3.62 |
| 500+ | $ 0.0175 | $ 8.75 |
| 1,000+ | $ 0.0172 | $ 17.20 |
Standard Packaging20000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 01005 | |
| Power(Watts) | 31mW | |
| Resistance | 150kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 01005 | |
| Power(Watts) | 31mW | |
| Resistance | 150kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| 0105WHJ0154TDE | UNI-ROYAL | Similar | 01005 | 17,300 | $ 0.006 | ||
| 0105WHF1503TDE | UNI-ROYAL | Similar | 01005 | 1,200 | $ 0.0081 | ||
| ERJ-XGNJ154Y | PANASONIC | Similar | 01005 | 0 | $ 0.0214 | ||
| RC0100JR-07150KL | YAGEO | Similar | 01005 | 0 | $ 0.004 | ||
| RK73B1FRTTBL154J | KOA | Similar | 01005 | 0 | $ 0.0567 |

