LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS ISL68137IRAZ-T product image
Images for reference only

RENESAS ISL68137IRAZ-T

Manufacturer
MPN
ISL68137IRAZ-T
LCSC Part #
C1511771
Packaging
QFN-48-EP(6x6)
Customer #
Key Attributes
QFN-48-EP(6x6) DC DC Switching Controllers RoHS
DatasheetRENESAS ISL68137IRAZ-T
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers
ManufacturerRENESAS
PackagingQFN-48-EP(6x6)
FeaturesAdjustable soft-start;Cycle-by-cycle current limiting;Overcurrent Protection;Output voltage differential sensing;Built-in LDO regulator;Operating status indication

Introduction

AI Translation

The ISL68137 is a digital dual output, flexible multiphase (X + Y ≤ 7) PWM controller with Adaptive Voltage Scaling Bus (AVSBus) interface. The ISL68137 can be configured to support any desired phase assignments up to a maximum of seven phases across the two outputs (X + Y). For example, 6+1, 5+2, 4+2, 3+3, 3+2, or even a single output as a 7+0 configuration are supported. The flexible phase arrangement, combined with PMBus and AVSBus interfaces, allows the device to support any demanding power supply requirement. The ISL68137 with AVSBus complements PMBus by providing a common interface that accelerates point-to-point communication between the controller and the load to statically and dynamically control the processor voltage, thus delivering a balanced and power-efficient solution. AVSBus can be used exclusively after the device is configured using PMBus. The ISL68137 uses Intersil’s proprietary linear synthetic digital current modulation scheme to achieve the industry’s best combination of transient response and ease of tuning, while addressing the challenges of modern multiphase designs. Device configuration and telemetry monitoring is accomplished using Intersil's intuitive PowerNavigator GUI. The ISL68137 device supports on-chip nonvolatile memory to store various configuration settings that are user selectable through pin-strap, giving system designers increased power density to configure and deploy multiple configurations. The device supports an automatic phase add/drop feature to allow maximum efficiency across all load ranges. Thresholds for automatic phase add/drop are user programmable using the powerful PowerNavigator GUI. The ISL68137 supports a comprehensive fault management system to enable the design of highly reliable systems. From a multitiered overcurrent protection scheme, to the configurable power-good and output overvoltage/undervoltage fault thresholds and temperature monitoring, almost any need is accommodated. With minimal external components, easy configuration, robust fault management, and highly accurate regulation capability, implementing a high-performance multiphase regulator has never been easier.

Features

AI Translation
  • PMBus 1.3 and AVSBus compliant
  • Telemetry - ∀IN, VOUT, IOUT, power IN/OUT, temperature, and various fault status registers - Individual AVSBus interface enables high speed voltage changes
  • Advanced linear digital modulation scheme - Zero latency synthetic current control for excellent HF current balance - Dual-edge modulation for fastest transient response
  • Auto phase add/drop for excellent load vs efficiency profile
  • Flexible phase configuration - 7+0, 6+1, 5+2, 4+3 phase operation - Operation using less than seven phases between two outputs is also supported
  • Diode braking for overshoot reduction
  • Differential remote voltage sensing supports ±0.5% closed loop system accuracy over load, line, and temperature
  • Highly accurate current sensing for excellent load-line regulation and accurate OCP - Supports ISL99227 60A smart power stages - Supports DCR sense with integrated temperature compensation
  • Supports phase doubler (ISL6617A) for up to 14-phase operation
  • Comprehensive fault management enables high reliability systems - Pulse-by-pulse phase current limiting - Total output current protection - Output and input OV/UV - Open voltage sense detect - Black box recording capability for faults
  • Intuitive configuration using the PowerNavigator GUI - NVM to store up to eight configurations
  • Pb-free (RoHS compliant)

Applications

AI Translation
  • Networking equipment
  • Telecom and datacom equipment
  • Server and storage equipment
  • Point-of-load power supply (Memory, DSP, ASIC, FPGA)