Littelfuse 1812L050/30PR
| Manufacturer | |
| MPN | 1812L050/30PR |
| LCSC Part # | C151168 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 30V 500mA 1812 |
| Description | Polymeric PTC Resettable Fuse 30V 500mA Surface Mount 1812 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | 1812 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
20,485
20,485
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.1 | $ 0.50 |
50+ | $ 0.0798 | $ 3.99 |
150+ | $ 0.0697 | $ 10.46 |
500+ | $ 0.0621 | $ 31.05 |
2,000+ | $ 0.0489 | $ 97.80 |
4,000+ | $ 0.0459 | $ 183.60 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$