Littelfuse 045201.5MRL
| Manufacturer | |
| MPN | 045201.5MRL |
| LCSC Part # | C151122 |
| Packaging | 2410 |
| Customer # | |
| Key Attributes | FUSE BRD MNT 1.5A 125VAC/VDC 2410 |
| Datasheet | Littelfuse 045201.5MRL |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | 2410 | |
| Melting I2t | 3.65 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+125℃ | |
| Height | - | |
| Width | 2.5mm | |
| Type | Surface Mount Fuse | |
| Length | 6.1mm | |
| Current Rating | 1.5A | |
| Voltage Rating (DC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | 2410 | |
| Melting I2t | 3.65 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | - | |
| Width | 2.5mm | |
| Type | Surface Mount Fuse | |
| Length | 6.1mm | |
| Current Rating | 1.5A | |
| Voltage Rating (DC) | 125V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
NANO2 Slo-Blo fuses have better inrush current withstand characteristics than NANO2 fast-acting fuses. The unique time-delay characteristic of this fuse design helps to solve the unnecessary "blowing" problem caused by inrush currents that would normally cause fast-acting fuses to blow.
Features
AI Translation
- Small size
- Wide range of current rating available (0.375A to 12A)
- Wide operating temperature range
- Low temperature rerating
- RoHS compliant and Halogen Free
Applications
AI Translation
- Notebook PC
- LCD/PDP TV
- LCD monitor
- LCD/PDP panel
- LCD backlight inverter
- Portable DVD player
- Power supply
- Networking
- PC server
- Cooling fan system
- Storage system
- Telecom system
- Wireless basestation
- White goods
- Game console
- Office Automation equipment
- Battery charging circuit protection
- Industrial equipment
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | 2410 | |
| Melting I2t | 3.65 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+125℃ | |
| Height | - | |
| Width | 2.5mm | |
| Type | Surface Mount Fuse | |
| Length | 6.1mm | |
| Current Rating | 1.5A | |
| Voltage Rating (DC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | 2410 | |
| Melting I2t | 3.65 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | - | |
| Width | 2.5mm | |
| Type | Surface Mount Fuse | |
| Length | 6.1mm | |
| Current Rating | 1.5A | |
| Voltage Rating (DC) | 125V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
NANO2 Slo-Blo fuses have better inrush current withstand characteristics than NANO2 fast-acting fuses. The unique time-delay characteristic of this fuse design helps to solve the unnecessary "blowing" problem caused by inrush currents that would normally cause fast-acting fuses to blow.
Features
AI Translation
- Small size
- Wide range of current rating available (0.375A to 12A)
- Wide operating temperature range
- Low temperature rerating
- RoHS compliant and Halogen Free
Applications
AI Translation
- Notebook PC
- LCD/PDP TV
- LCD monitor
- LCD/PDP panel
- LCD backlight inverter
- Portable DVD player
- Power supply
- Networking
- PC server
- Cooling fan system
- Storage system
- Telecom system
- Wireless basestation
- White goods
- Game console
- Office Automation equipment
- Battery charging circuit protection
- Industrial equipment
C151122 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



