LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

RENESAS 9DBV0641AKLFT

Manufacturer
MPN
9DBV0641AKLFT
LCSC Part #
C1511095
Packaging
VFQFPN-40(5x5)
Customer #
Key Attributes
VFQFPN-40(5x5) Application Specific Clock/Timing RoHS
DatasheetRENESAS 9DBV0641AKLFT
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing
ManufacturerRENESAS
PackagingVFQFPN-40(5x5)
FeaturesInternal termination and bias network;Output enable/shutdown;Spread spectrum;Built-in phase-locked loop

Introduction

AI Translation

The 9DBV0641 is a member of IDT's 1.8V Very-Low-Power (VLP) PCIe family. It has integrated output terminations providing Z0 = 100 ohms for direct connection to 100ohm transmission lines. The device has 6 output enables for clock management and 3 selectable SMBus addresses.

Features

AI Translation
  • 6 - 1-200 MHz Low-Power (LP) HCSL DIF pairs w/Z0=100Ω
  • Direct connection to 100ohm transmission lines; saves 24 resistors compared to standard PCIe devices
  • 55mW typical power consumption in PLL mode; minimal power consumption
  • Outputs can optionally be supplied from any voltage between 1.05 and 1.8V; maximum power savings
  • OE# pins; support DIF power management
  • HCSL compatible differential input; can be driven by common clock sources
  • Spread Spectrum tolerant; allows reduction of EMI
  • Programmable Slew rate for each output; allows tuning for various line lengths
  • Programmable output amplitude; allows tuning for various application environments
  • Pin/software selectable PLL bandwidth and PLL Bypass; minimize phase jitter for each application
  • Outputs blocked until PLL is locked; clean system start-up
  • Configuration can be accomplished with strapping pins; SMBus interface not required for device control
  • 3.3V tolerant SMBus interface works with legacy controllers
  • Space saving 40-pin 5x5mm VFQFPN; minimal board space
  • 3 selectable SMBus addresses; multiple devices can easily share an SMBus segment

Applications

AI Translation
  • 1.8V PCIe Gen1-2-3 Zero Delay/Fanout Buffer (ZDB/FOB)