LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS XLP736153.600000I product image
Images for reference only

RENESAS XLP736153.600000I

Manufacturer
MPN
XLP736153.600000I
LCSC Part #
C1509963
Packaging
SMD7050-6P
Customer #
Key Attributes
XTAL OSC 153.6MHz LVPECL SMD
DatasheetRENESAS XLP736153.600000I
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.8695$ 3.87
200+$ 1.4988$ 299.76
500+$ 1.4447$ 722.35
1,000+$ 1.42$ 1420.00
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerRENESAS
PackagingSMD7050-6P
Current - Supply120mA
Operating Temperature-40℃~+85℃
Output TypeLVPECL
Frequency153.6MHz
Voltage - Supply3.3V

Introduction

AI Translation

Renesas XL series devices (XO and VCXO options) are ultra-precision crystal oscillators with typical phase jitter of 750 to 890fs over a 12kHz to 20MHz bandwidth. XL series crystal oscillators cover a wide frequency range from 0.750MHz to 1350MHz, utilizing a range of proprietary ASICs with a focus on noise reduction techniques. A third-order Δ-Σ modulator reduces noise to levels comparable to traditional bulk quartz and SAW oscillators. XL series devices offer short lead times, low cost, low noise, wide frequency range, and excellent environmental performance, making them an outstanding alternative to traditional technologies. XL (XO option) devices offer stability up to ±20ppm, while XL (VCXO option) devices provide an APR of ±50ppm. Both options enable extremely fast delivery for standard and custom frequencies alike.

Features

AI Translation
  • Output types: LVDS, LVPECL, LVCmos
  • Phase jitter (12kHz to 20MHz): typical 750fs to 890fs
  • Supply voltage: 2.5V or 3.3V
  • Package options: 3.2x2.5x1.0mm (not available for VCXO), 5.0x3.2x1.2mm, 7.0x5.0x1.3mm
  • Operating temperature: -20℃ to +70℃
  • Frequency stability options: ±20, ±25, ±50, or ±100ppm (XO only)
  • APR of ±50ppm (VCXO only)
  • Operating temperature: -40℃ to +85℃
  • Frequency stability options: ±25, ±50, or ±100ppm (XO only)
  • APR of ±50ppm (VCXO only)
  • Operating temperature: -40℃ to +105℃ (XO only)
  • Frequency stability options: ±50 or ±100ppm
  • Typical kV of 85ppm/V from 0.5VDC to VDD (VCXO only)
  • Vc range linearity better than ±10%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
656P15363I3TCTSSMD7050-6P0$ 3.1734
656E15364I3TCTSSMD7050-6P0$ 3.2847
656P15364I3TCTSSMD7050-6P0$ 3.2847
637P15363I3TCTSSMD7050-6P0$ 3.7354
637P15362I3TCTSSMD7050-6P0$ 3.7354
637P15365I3TCTSSMD7050-6P0$ 3.9253
656E15364C3TCTSSMD7050-6P0$ 3.2058
656P15364C3TCTSSMD7050-6P0$ 3.2058
656E15363C3TCTSSMD7050-6P0$ 3.2058
656P15363C3TCTSSMD7050-6P0$ 3.1734