HJ Tech HJ-434MHz
| Manufacturer | HJ TechAsian Brands |
| MPN | HJ-434MHz |
| LCSC Part # | C1509165 |
| Packaging | - |
| Customer # | |
| Key Attributes | 17.6cm Coaxial Cables (RF) |
| Datasheet | HJ Tech HJ-434MHz |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) | |
| Manufacturer | HJ Tech | |
| Packaging | - | |
| Operating Temperature | - | |
| Impedance | 50Ω | |
| Line Length | 17.6cm |
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) | |
| Manufacturer | HJ Tech | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Impedance | 50Ω | |
| Line Length | 17.6cm |
Help & FeedbackShow similar products (0) >
In-Stock: 9
9 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2407$ 1.1787 | $ 1.18 |
| 10+ | $ 1.0202$ 0.9692 | $ 9.69 |
| 30+ | $ 0.8996$ 0.8547 | $ 25.64 |
| 100+ | $ 0.7552$ 0.7175 | $ 71.75 |
| 500+ | $ 0.6934$ 0.6588 | $ 329.40 |
| 1,000+ | $ 0.6664$ 0.6331 | $ 633.10 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) | |
| Manufacturer | HJ Tech | |
| Packaging | - | |
| Operating Temperature | - | |
| Impedance | 50Ω | |
| Line Length | 17.6cm |
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) | |
| Manufacturer | HJ Tech | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Impedance | 50Ω | |
| Line Length | 17.6cm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |


